YANGJIE YJS4407C
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | YJS4407C |
| LCSC Part # | C20605950 |
| Package | SOP-8 |
| Customer # | |
| Description | 30V 10mΩ@20V 1 P-Channel 2.5W SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,025
2,025
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2411 | $ 1.21 |
50+ | $ 0.1924 | $ 9.62 |
150+ | $ 0.1716 | $ 25.74 |
500+ | $ 0.1456 | $ 72.80 |
2,500+ | $ 0.134 | $ 335.00 |
4,000+ | $ 0.127 | $ 508.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$