LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA2132UA/2K5 product image
  • INA2132UA/2K5 thumbnail 1
  • INA2132UA/2K5 thumbnail 2
  • INA2132UA/2K5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA2132UA/2K5RoHS

Manufacturer
MPN
INA2132UA/2K5
LCSC Part #
C2060586
Packaging
SOIC-14
Customer #
Key Attributes
Dual, Low Power, Single-Supply DIFFERENCE AMPLIFIER
Datasheetpdf iconTI INA2132UA/2K5
In-Stock: 2,476
2,476 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.023$ 3.02
10+$ 2.5573$ 25.57
30+$ 2.2669$ 68.01
100+$ 1.9683$ 196.83
500+$ 1.8336$ 916.80
1,000+$ 1.7768$ 1776.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Settling time85us
Number of Channels2
Vos - Input Offset Voltage75uV
Slew Rate0.1V/us
FeaturesIntegrated precision resistor network;Capacitive load driving
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Output Current12mA
Noise density(eN)65nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain Bandwidth Product300kHz
Quiescent Current160uA
Dual Supply-18V~-1.35V;1.35V~18V
Rail to RailRail-to-Rail Input
Single Supply2.7V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The INA2132 is a dual low power, unity-gain difference amplifier offering excellent value at very low cost. Each channel consists of a precision op amp with a laser-trimmed precision resistor network, providing accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. The internal op amp’s common-mode range extends to the negative supply—ideal for single-supply applications.

Features

AI Translation
  • DESIGNED FOR LOW COST
  • LOW QUIESCENT CURRENT: 160μA per Amplifier
  • WIDE POWER SUPPLY RANGE: Single Supply: 2.7V to 36V Dual Supplies: ±1.35V to ±18V
  • LOW GAIN ERROR: ±0.05% max
  • LOW NONLINEARITY: 0.001% max
  • HIGH CMRR: 90dB
  • HIGHLY VERSATILE CIRCUIT
  • EASY TO USE
  • SO-14 PACKAGE

Applications

AI Translation
  • DIFFERENTIAL INPUT AMPLIFIER
  • INSTRUMENTATION AMPLIFIER BUILDING BLOCK
  • UNITY-GAIN INVERTING AMPLIFIER
  • G = 1/2 AMPLIFIER
  • G = 2 AMPLIFIER
  • SUMMING AMPLIFIER
  • DIFFERENTIAL CURRENT RECEIVER
  • VOLTAGE-CONTROLLED CURRENT SOURCE
  • BATTERY-POWERED SYSTEMS
  • GROUND LOOP ELIMINATOR