YANGJIE YJD106510DQG2
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | YJD106510DQG2 |
| LCSC Part # | C20605567 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | Silicon Carbide Schottky Diode 650V |
| Description | 80A 650V 1.55V@10A 30A TO-252 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YANGJIE | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,000
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3064 | $ 1.31 |
10+ | $ 1.102 | $ 11.02 |
30+ | $ 0.9836 | $ 29.51 |
100+ | $ 0.8515 | $ 85.15 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$