TI LMP7718MAX/NOPB
| Manufacturer | |
| MPN | LMP7718MAX/NOPB |
| LCSC Part # | C2060475 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Gain Bandwidth Product | 88MHz | |
| Number of Channels | 2 | |
| Slew Rate | 35V/us | |
| Input Voltage Noise Density | 5.8nV/√Hz@1kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 0.1pA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 60mA | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.8V~5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMP7717 (single) and the LMP7718 (dual) low noise, CMOS input operational amplifiers offer a low input voltage noise density of 5.8 nV/√Hz while consuming only 1.15 mA (LMP7717) of quiescent current. The LMP7717/LMP7718 are stable at a gain of 10 and have a gain bandwidth (GBW) product of 88 MHz. The LMP7717/LMP7718 have a supply voltage range of 1.8V to 5.5V and can operate from a single supply. The LMP7717/LMP7718 each feature a rail-to-rail output stage. Both amplifiers are part of the LMP precision amplifier family and are ideal for a variety of instrumentation applications. The LMP7717 family provides optimal performance in low voltage and low noise systems. A CMOS input stage, with typical input bias currents in the range of a few femto-Amperes, and an input common mode voltage range, which includes ground, make the LMP7717/LMP7718 ideal for low power sensor applications where high speeds are needed. The LMP7717/LMP7718 are manufactured using TI’s advanced VIP50 process. The LMP7717 is offered in either a 5-Pin SOT-23 or an 8-Pin SOIC package. The LMP7718 is offered in either the 8-Pin SOIC or the 8-Pin VSSOP.
Features
- Input Offset Voltage: ±150 μV (max)
- Input Referred Voltage Noise: 5.8 nV/√Hz
- Input Bias Current: 100 fA
- Gain Bandwidth Product: 88 MHz
- Supply Voltage Range: 1.8V to 5.5V
- Supply Current Per Channel LMP7717: 1.15 mA
- Supply Current Per Channel LMP7718: 1.30 mA
- Rail-to-Rail Output Swing @ 10 kΩ Load: 25 mV from Rail
- Rail-to-Rail Output Swing @ 2 kΩ Load: 45 mV from Rail
- Ensured 2.5V and 5.0V Performance
- Total Harmonic Distortion: 0.04% @ 1kHz, 600Ω
- Temperature Range: -40°C to 125°C
Applications
- ADC Interface
- Photodiode Amplifiers
- Active Filters and Buffers
- Low Noise Signal Processing
- Medical Instrumentation
- Sensor Interface Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4433 | $ 3.44 |
| 10+ | $ 2.9435 | $ 29.44 |
| 30+ | $ 2.6466 | $ 79.40 |
| 100+ | $ 2.3464 | $ 234.64 |
| 500+ | $ 2.2085 | $ 1104.25 |
| 1,000+ | $ 2.1452 | $ 2145.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Gain Bandwidth Product | 88MHz | |
| Number of Channels | 2 | |
| Slew Rate | 35V/us | |
| Input Voltage Noise Density | 5.8nV/√Hz@1kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 0.1pA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 60mA | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.8V~5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMP7717 (single) and the LMP7718 (dual) low noise, CMOS input operational amplifiers offer a low input voltage noise density of 5.8 nV/√Hz while consuming only 1.15 mA (LMP7717) of quiescent current. The LMP7717/LMP7718 are stable at a gain of 10 and have a gain bandwidth (GBW) product of 88 MHz. The LMP7717/LMP7718 have a supply voltage range of 1.8V to 5.5V and can operate from a single supply. The LMP7717/LMP7718 each feature a rail-to-rail output stage. Both amplifiers are part of the LMP precision amplifier family and are ideal for a variety of instrumentation applications. The LMP7717 family provides optimal performance in low voltage and low noise systems. A CMOS input stage, with typical input bias currents in the range of a few femto-Amperes, and an input common mode voltage range, which includes ground, make the LMP7717/LMP7718 ideal for low power sensor applications where high speeds are needed. The LMP7717/LMP7718 are manufactured using TI’s advanced VIP50 process. The LMP7717 is offered in either a 5-Pin SOT-23 or an 8-Pin SOIC package. The LMP7718 is offered in either the 8-Pin SOIC or the 8-Pin VSSOP.
Features
- Input Offset Voltage: ±150 μV (max)
- Input Referred Voltage Noise: 5.8 nV/√Hz
- Input Bias Current: 100 fA
- Gain Bandwidth Product: 88 MHz
- Supply Voltage Range: 1.8V to 5.5V
- Supply Current Per Channel LMP7717: 1.15 mA
- Supply Current Per Channel LMP7718: 1.30 mA
- Rail-to-Rail Output Swing @ 10 kΩ Load: 25 mV from Rail
- Rail-to-Rail Output Swing @ 2 kΩ Load: 45 mV from Rail
- Ensured 2.5V and 5.0V Performance
- Total Harmonic Distortion: 0.04% @ 1kHz, 600Ω
- Temperature Range: -40°C to 125°C
Applications
- ADC Interface
- Photodiode Amplifiers
- Active Filters and Buffers
- Low Noise Signal Processing
- Medical Instrumentation
- Sensor Interface Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

