LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA185A1IDRLT product image
Images for reference only

TI INA185A1IDRLTRoHS

Manufacturer
MPN
INA185A1IDRLT
LCSC Part #
C2060447
Packaging
SOT-563
Customer #
Key Attributes
Ultra-compact, bidirectional, precision low-side and high-side voltage output current sense amplifiers
Datasheetpdf iconTI INA185A1IDRLT
In-Stock: 97
97 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1333$ 3.13
10+$ 2.6507$ 26.51
30+$ 2.3484$ 70.45
250+$ 2.0396$ 509.90
500+$ 1.9015$ 950.75
1,000+$ 1.8397$ 1839.70
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-563
Number of Channels1
Vos - Input Offset Voltage55uV
Vcm - Common Mode Voltage-200mV~26V
Slew Rate2V/us
Bandwidth350kHz
Input Offset Current(Ios)50nA
FeaturesHigh-side detection;Low-side detection;Bidirectional detection;Analog output interface;Input filter;Programmable output reference level
Operating Temperature-40℃~+125℃
Ib - Input Bias Current-
Common Mode Rejection Ratio(CMRR)100dB
Output Current-
Noise density(eN)-
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Quiescent Current200uA
Gain20V/V
Differential Voltage±26V
Dual Supply-
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The INA185 current-sense amplifier is designed for cost-sensitive and space-constrained applications. This device is a bidirectional current-sense amplifier (also known as a current shunt monitor) that can sense the voltage drop across a current-sense resistor at common-mode voltages ranging from –0.2V to +26V, independent of the supply voltage. The INA185 integrates a matched resistor gain network with four fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimizes gain error and reduces temperature drift. The INA185 is powered by a single 2.7V to 5.5V supply. It consumes a maximum supply current of 260μA and has a high slew rate and bandwidth, making it an ideal choice for many power supply and motor control solutions. The INA185 is available in a 6-pin SOT-563 package with a footprint of only 2.56mm², including the device pins. All device options have an extended industrial temperature range of –40°C to +125°C.

Features

AI Translation
  • SOT-563 package (1.6mm×1.6mm), 39% smaller than SC70, 0.55mm package height
  • Common-mode range (VCM): −0.2V to +26V
  • High bandwidth: 350kHz (A1 device)
  • Offset voltage: ±55μV (max), VCM = 0V; ±100μV (max), VCM = 12V (A4 device)
  • Output slew rate: 2V/μs
  • Bidirectional current sensing
  • Accuracy: max gain error ±0.2% (A1, A2, A3); max temperature drift 0.5μV/°C
  • Gain options: 20V/V (A1), 50V/V (A2), 100V/V (A3), 200V/V (A4)
  • Quiescent current: 260μA (max)

Applications

AI Translation
  • Motor control
  • Battery monitoring
  • Power management
  • Lighting control
  • Overcurrent detection
  • Photovoltaic inverter