TI OPA4141AIDR
| Manufacturer | |
| MPN | OPA4141AIDR |
| LCSC Part # | C2060334 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Single-supply, 10MHz, rail-to-rail output, low-noise JFET amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 20pA | |
| Features | Short-Circuit Protection;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 20pA | |
| Output Current | 36mA | |
| Noise density(eN) | 6.5nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 2.3mA | |
| Gain Bandwidth Product | 10MHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA141, OPA2141, and OPA4141 amplifier series are low-power JFET-input amplifiers with excellent drift characteristics and low input bias current. The rail-to-rail output swing and an input range that includes V- enable designers to fully leverage the low-noise characteristics of JFET amplifiers and also achieve connectivity with modern single-supply, high-precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). The OPA141 achieves a unity-gain bandwidth of 10 MHz and a slew rate of 20 V/μs while consuming only 1.8 mA (typical) of quiescent current. The device operates from a single supply of 4.5 V to 36 V or dual supplies of ±2.25 V to ±18 V. The specifications for all versions are specified over a temperature range of -40 °C to +125 °C for use in the most demanding environments. The OPA141 (single-channel device) and OPA2141 (dual-channel device) versions are available in MSOP-8 and SO-8 packages; the OPA4141 (quad-channel device) is available in SO-14 and TSSOP-14 packages.
Features
- Low supply current: 3 mA (max)
- Low offset drift: 10 μV/°C (max)
- Low input bias current: 20 pA (max)
- Ultra-low 1/f noise: 250 nVPP
- Low noise: 6.5 nV/√Hz
- Wide bandwidth: 10 MHz
- Slew rate: 20 V/μs
- Input voltage range includes V−
- Rail-to-rail output
- Single-supply operation: 4.5V to 36V
- Dual-supply operation: ±2.25V to ±18V
- No phase reversal
- MSOP-8, TSSOP packages
Applications
- Battery-powered instruments
- Industrial control
- Medical instrumentation
- Photodiode amplifiers
- Active filters
- Data acquisition systems
- Portable audio
- Automated test systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1002 | $ 6.10 |
| 10+ | $ 5.3267 | $ 53.27 |
| 30+ | $ 4.8549 | $ 145.65 |
| 100+ | $ 4.4592 | $ 445.92 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 20pA | |
| Features | Short-Circuit Protection;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 20pA | |
| Output Current | 36mA | |
| Noise density(eN) | 6.5nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 2.3mA | |
| Gain Bandwidth Product | 10MHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA141, OPA2141, and OPA4141 amplifier series are low-power JFET-input amplifiers with excellent drift characteristics and low input bias current. The rail-to-rail output swing and an input range that includes V- enable designers to fully leverage the low-noise characteristics of JFET amplifiers and also achieve connectivity with modern single-supply, high-precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). The OPA141 achieves a unity-gain bandwidth of 10 MHz and a slew rate of 20 V/μs while consuming only 1.8 mA (typical) of quiescent current. The device operates from a single supply of 4.5 V to 36 V or dual supplies of ±2.25 V to ±18 V. The specifications for all versions are specified over a temperature range of -40 °C to +125 °C for use in the most demanding environments. The OPA141 (single-channel device) and OPA2141 (dual-channel device) versions are available in MSOP-8 and SO-8 packages; the OPA4141 (quad-channel device) is available in SO-14 and TSSOP-14 packages.
Features
- Low supply current: 3 mA (max)
- Low offset drift: 10 μV/°C (max)
- Low input bias current: 20 pA (max)
- Ultra-low 1/f noise: 250 nVPP
- Low noise: 6.5 nV/√Hz
- Wide bandwidth: 10 MHz
- Slew rate: 20 V/μs
- Input voltage range includes V−
- Rail-to-rail output
- Single-supply operation: 4.5V to 36V
- Dual-supply operation: ±2.25V to ±18V
- No phase reversal
- MSOP-8, TSSOP packages
Applications
- Battery-powered instruments
- Industrial control
- Medical instrumentation
- Photodiode amplifiers
- Active filters
- Data acquisition systems
- Portable audio
- Automated test systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



