LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MG300HF12LEC2 product image
  • MG300HF12LEC2 thumbnail 1
  • MG300HF12LEC2 thumbnail 2
  • MG300HF12LEC2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YANGJIE MG300HF12LEC2RoHS

Manufacturer
YANGJIEAsian Brands
MPN
MG300HF12LEC2
LCSC Part #
C20602003
Packaging
C2
Customer #
Key Attributes
IGBT Modules 1200V 300A
Datasheetpdf iconYANGJIE MG300HF12LEC2
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 45.1299$ 45.13
30+$ 42.8612$ 1285.84
Standard Packaging6/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerYANGJIE
PackagingC2
Pd - Power Dissipation2kW
Td(off)288ns
Td(on)105ns
Operating Temperature-40℃~+125℃
Current - Collector(Ic)300A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)1.2nF
Input Capacitance(Cies)19.3nF
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5V@12mA
Gate Charge(Qg)3.4uC
Vce Saturation(VCE(sat))3.5V@300A,15V
Switching Energy(Eoff)8.3mJ
Turn-On Energy (Eon)33.5mJ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6
Sales UnitPiece

Features

AI Translation
  • High speed IGBT in NPT technology
  • Low switching losses
  • High short circuit capability(10us)
  • Including ultra fast & soft recovery anti-parallel FWD
  • Low inductance
  • Maximum junction temperature 150°C

Applications

AI Translation
  • High frequency drivers
  • Solar inverters
  • UPS (Uninterruptible Power Supplies)
  • Electric welding machine