YANGJIE MG200HF12TFC2
| Manufacturer | YANGJIEAsian Brands |
| MPN | MG200HF12TFC2 |
| LCSC Part # | C20602001 |
| Packaging | C2 |
| Customer # | |
| Key Attributes | 1.25kW 200A 1.2kV C2 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | YANGJIE | |
| Packaging | C2 | |
| Pd - Power Dissipation | 1.25kW | |
| Td(off) | 330ns | |
| Td(on) | 290ns | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Collector(Ic) | 200A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 500pF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V | |
| Vce Saturation(VCE(sat)) | 2.1V | |
| Collector Cut-Off Current (Ices) | 1mA | |
| Switching Energy(Eoff) | 9.4mJ | |
| Turn-On Energy (Eon) | 12.4mJ | |
| Input Capacitance(Cies) | 12.8nF | |
| Gate Charge(Qg) | 1.2uC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Vce(sat) achieved via trench technology
- Especially low turn-off loss Eoff
- Positive temperature coefficient of Vce(sat)
- High short-circuit capability (10 µs)
- Ultrafast soft-recovery anti-parallel freewheeling diode
- Low package inductance
- Maximum junction temperature 175℃
Applications
AI Translation
- Motion/servo control
- High-frequency switching applications
- Uninterruptible power supplies (UPS)
- Welding machines
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 49.5014 | $ 49.50 |
| 30+ | $ 46.9413 | $ 1408.24 |
Standard Packaging6/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | YANGJIE | |
| Packaging | C2 | |
| Pd - Power Dissipation | 1.25kW | |
| Td(off) | 330ns | |
| Td(on) | 290ns | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Collector(Ic) | 200A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 500pF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V | |
| Vce Saturation(VCE(sat)) | 2.1V | |
| Collector Cut-Off Current (Ices) | 1mA | |
| Switching Energy(Eoff) | 9.4mJ | |
| Turn-On Energy (Eon) | 12.4mJ | |
| Input Capacitance(Cies) | 12.8nF | |
| Gate Charge(Qg) | 1.2uC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Vce(sat) achieved via trench technology
- Especially low turn-off loss Eoff
- Positive temperature coefficient of Vce(sat)
- High short-circuit capability (10 µs)
- Ultrafast soft-recovery anti-parallel freewheeling diode
- Low package inductance
- Maximum junction temperature 175℃
Applications
AI Translation
- Motion/servo control
- High-frequency switching applications
- Uninterruptible power supplies (UPS)
- Welding machines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

