LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MD75S16NM2 product image
Images for reference only

YANGJIE MD75S16NM2RoHS

Manufacturer
YANGJIEAsian Brands
MPN
MD75S16NM2
LCSC Part #
C20601982
Packaging
NM2
Customer #
Key Attributes
BRIDGE RECT 1600V 75A NM2
Datasheetpdf iconYANGJIE MD75S16NM2

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerYANGJIE
PackagingNM2
Non-Repetitive Peak Forward Surge Current750A
Operating Junction Temperature Range-40℃~+150℃
Reverse Leakage Current (Ir)300uA
Voltage - Forward(Vf@If)1.6V@150A
Current - Rectified75A
Voltage - DC Reverse(Vr)1.6kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging8
Sales UnitPiece

Features

AI Translation
  • Three-phase bridge rectifier
  • Blocking voltage: 800~1800V
  • Heat transfer via alumina DBC ceramic-isolated metal substrate
  • Glass-passivated die

Applications

AI Translation
  • Three-phase rectifiers for power supplies
  • Rectifiers for DC motor field excitation supplies
  • Rectifiers for battery chargers
  • Rectifiers for inverter input stages
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.1147$ 14.11
10+$ 13.7092$ 137.09
Standard Packaging8/Full Box
Better price for more quantity?
$