YANGJIE MD200S08M9
| Manufacturer | YANGJIEAsian Brands |
| MPN | MD200S08M9 |
| LCSC Part # | C20601894 |
| Packaging | M9 |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 200A M9 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YANGJIE | |
| Packaging | M9 | |
| Non-Repetitive Peak Forward Surge Current | 2.25kA | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100uA@800V | |
| Voltage - Forward(Vf@If) | 1.35V@200A | |
| Current - Rectified | 200A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Three-phase bridge rectifier
- Blocking voltage: 800 ~ 1800V
- Heat transfer via alumina DBC ceramic isolated metal base substrate
- Glass passivated die
Applications
AI Translation
- Three-phase rectifiers for power supplies
- Rectifiers for DC motor field excitation supplies
- Rectifiers for battery chargers
- Rectifiers for inverter input stages
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 25.1732 | $ 25.17 |
| 10+ | $ 24.3229 | $ 243.23 |
Standard Packaging4/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



