LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MD100S18NM2 product image
Images for reference only

YANGJIE MD100S18NM2RoHS

Manufacturer
YANGJIEAsian Brands
MPN
MD100S18NM2
LCSC Part #
C20601857
Packaging
NM2
Customer #
Key Attributes
BRIDGE RECT 1800V 100A NM2
Datasheetpdf iconYANGJIE MD100S18NM2
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.7979$ 15.80
10+$ 15.3452$ 153.45
Standard Packaging8/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerYANGJIE
PackagingNM2
Non-Repetitive Peak Forward Surge Current750A
Operating Junction Temperature Range-40℃~+150℃
Reverse Leakage Current (Ir)300uA
Voltage - Forward(Vf@If)1.9V@150A
Current - Rectified100A
Voltage - DC Reverse(Vr)1.8kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging8
Sales UnitPiece

Features

AI Translation
  • Three-phase bridge rectifier
  • Blocking voltage: 800~1800V
  • Heat transfer via alumina DBC ceramic-isolated metal substrate
  • Glass-passivated die

Applications

AI Translation
  • Three-phase rectifiers for power supplies
  • Rectifiers for DC motor field excitation supplies
  • Rectifiers for battery chargers
  • Rectifiers for inverter input stages