YANGJIE MBR2060CDS
| Manufacturer | YANGJIEAsian Brands |
| MPN | MBR2060CDS |
| LCSC Part # | C20601779 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 750mV@10A | |
| Reverse Leakage Current (Ir) | 200uA@60V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 120A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- Guard ring design for improved durability and long-term reliability
Applications
AI Translation
Switching power supplies, converters, freewheeling diodes, and reverse battery protection
In-Stock: 2,060
2,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.215 | $ 1.08 |
| 50+ | $ 0.1868 | $ 9.34 |
| 150+ | $ 0.1748 | $ 26.22 |
| 500+ | $ 0.1598 | $ 79.90 |
| 2,500+ | $ 0.1531 | $ 382.75 |
| 5,000+ | $ 0.1491 | $ 745.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 750mV@10A | |
| Reverse Leakage Current (Ir) | 200uA@60V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 120A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- Guard ring design for improved durability and long-term reliability
Applications
AI Translation
Switching power supplies, converters, freewheeling diodes, and reverse battery protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



