LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA356AIDBVT product image
  • OPA356AIDBVT thumbnail 1
  • OPA356AIDBVT thumbnail 2
  • OPA356AIDBVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA356AIDBVTRoHS

Manufacturer
MPN
OPA356AIDBVT
LCSC Part #
C2060087
Packaging
SOT-23-5
Customer #
Key Attributes
200 MHz, CMOS operational amplifier
Datasheetpdf iconTI OPA356AIDBVT
In-Stock: 61
61 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.752$ 0.75
10+$ 0.6104$ 6.10
30+$ 0.5404$ 16.21
250+$ 0.4688$ 117.20
500+$ 0.4265$ 213.25
1,000+$ 0.4053$ 405.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage2mV
Slew Rate360V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current3pA
Output Current60mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current8.3mA
Gain Bandwidth Product200MHz
Input Voltage Noise Density5.8nV/√Hz@1MHz
Dual Supply-2.75V~-1.25V;1.25V~2.75V
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The OPAx356 series high-speed, voltage-feedback CMOS operational amplifiers are designed for video and other applications requiring wide bandwidth. The OPAx356 is unity gain stable and can drive large output currents. Differential gain is 0.02% and differential phase is 0.05°. Quiescent current is only 8.3mA per channel.

OPAx356 is optimized for operation on single or dual supplies as low as 2.5V (±1.25V) and up to 5.5V (±2.75V). Common-mode input range for the OPAx356 extends 100mV below ground and up to 1.5V from V+. The output swing is within 100mV of the rails, supporting wide dynamic range.

The OPAx356 series is available in single (SOT23-5 and SO-8), and dual (MSOP-8 and SO-8) versions. Multichannel versions feature completely independent circuitry for lowest crosstalk and freedom from interaction. All are specified over the extended -40°C to +125°C range.

Features

AI Translation
  • UNITY-GAIN BANDWIDTH: 450MHz
  • WIDE BANDWIDTH: 200MHz GBW
  • HIGH SLEW RATE: 360V/µs
  • LOW NOISE: 5.8nV/√Hz
  • EXCELLENT VIDEO PERFORMANCE: DIFF GAIN: 0.02%, DIFF PHASE: 0.05°, 0.1dB GAIN FLATNESS: 75MHz
  • INPUT RANGE INCLUDES GROUND
  • RAIL-TO-RAIL OUTPUT (within 100mV)
  • LOW INPUT BIAS CURRENT: 3pA
  • THERMAL SHUTDOWN
  • SINGLE-SUPPLY OPERATING RANGE: 2.5V to 5.5V
  • MicroSIZE PACKAGES

Applications

AI Translation
  • VIDEO PROCESSING
  • ULTRASOUND
  • OPTICAL NETWORKING, TUNABLE LASERS
  • PHOTODIODE TRANSIMPEDANCE AMPS
  • ACTIVE FILTERS
  • HIGH-SPEED INTEGRATORS
  • ANALOG-TO-DIGITAL (A/D) CONVERTER INPUT BUFFERS
  • DIGITAL-TO-ANALOG (D/A) CONVERTER OUTPUT AMPLIFIERS
  • BARCODE SCANNERS
  • COMMUNICATIONS