YANGJIE DTC114YUAQ
| Manufacturer | YANGJIEAsian Brands |
| MPN | DTC114YUAQ |
| LCSC Part # | C20600490 |
| Packaging | SOT-323(SC-70) |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-323(SC-70) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-323(SC-70) | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 4.7 | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | 300mV | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,5V | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epoxy resin compliant with UL-94 V-0 flame retardancy rating
- Moisture sensitivity level 1
- Built-in bias resistors — inverter circuit configurable without external input resistors
- Simple on/off operation, simplified circuit design
- Simplified circuit design, reduced board space, reduced component count
Applications
AI Translation
- IC input control
- Load switch
- Digital systems
In-Stock: 340
340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0417 | $ 0.42 |
| 100+ | $ 0.033 | $ 3.30 |
| 300+ | $ 0.0286 | $ 8.58 |
| 3,000+ | $ 0.0253 | $ 75.90 |
| 6,000+ | $ 0.0227 | $ 136.20 |
| 9,000+ | $ 0.0214 | $ 192.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-323(SC-70) | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 4.7 | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | 300mV | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,5V | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epoxy resin compliant with UL-94 V-0 flame retardancy rating
- Moisture sensitivity level 1
- Built-in bias resistors — inverter circuit configurable without external input resistors
- Simple on/off operation, simplified circuit design
- Simplified circuit design, reduced board space, reduced component count
Applications
AI Translation
- IC input control
- Load switch
- Digital systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

