YANGJIE DTC114ECAQ
| Manufacturer | YANGJIEAsian Brands |
| MPN | DTC114ECAQ |
| LCSC Part # | C20600480 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-23(TO-236) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-23(TO-236) | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 10V | |
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 3V | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epoxy resin compliant with UL-94 V-0 flammability rating
- Moisture Sensitivity Level 1
- Built-in bias resistors — inverter circuit configurable without external input resistors
- Simple on/off operation, simplifying circuit design
- Simplified circuit design, reduced board space, and fewer components
Applications
AI Translation
- IC input control
- Load switch
- Digital systems
In-Stock: 830
830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0416 | $ 0.42 |
| 100+ | $ 0.0329 | $ 3.29 |
| 300+ | $ 0.0285 | $ 8.55 |
| 3,000+ | $ 0.0253 | $ 75.90 |
| 6,000+ | $ 0.0226 | $ 135.60 |
| 9,000+ | $ 0.0213 | $ 191.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-23(TO-236) | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 10V | |
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 3V | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epoxy resin compliant with UL-94 V-0 flammability rating
- Moisture Sensitivity Level 1
- Built-in bias resistors — inverter circuit configurable without external input resistors
- Simple on/off operation, simplifying circuit design
- Simplified circuit design, reduced board space, and fewer components
Applications
AI Translation
- IC input control
- Load switch
- Digital systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



