LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZT52C20SQ product image
  • BZT52C20SQ thumbnail 1
  • BZT52C20SQ thumbnail 2
  • BZT52C20SQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZT52C20SQRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZT52C20SQ
LCSC Part #
C20600049
Packaging
SOD-323(SC-90)
Customer #
Key Attributes
DIODE ZENER 20V 300mW SOD-323(SC-90)
Datasheetpdf iconYANGJIE BZT52C20SQ
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0345$ 0.69
200+$ 0.0269$ 5.38
600+$ 0.0227$ 13.62
3,000+$ 0.0201$ 60.30
9,000+$ 0.0179$ 161.10
21,000+$ 0.0167$ 350.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOD-323(SC-90)
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@14V
Impedance(Zzt)55Ω
Diode Configuration1 Independent
Zener Voltage(Range)18.8V~21.2V
Zener Voltage(Nom)20V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece