LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMH6609MFX/NOPB product image
Images for reference only

TI LMH6609MFX/NOPBRoHS

Manufacturer
MPN
LMH6609MFX/NOPB
LCSC Part #
C2060000
Packaging
SOT-23-5
Customer #
Key Attributes
900MHz Voltage Feedback Op Amp
Datasheetpdf iconTI LMH6609MFX/NOPB
In-Stock: 2,802
2,802 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7958$ 2.80
10+$ 2.3659$ 23.66
30+$ 2.0965$ 62.90
100+$ 1.8206$ 182.06
500+$ 1.6973$ 848.65
1,000+$ 1.6438$ 1643.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage800uV
Slew Rate1.4V/ns
Input Offset Current(Ios)1.5uA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation;ESD protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)73dB
Ib - Input Bias Current2uA
Output Current90mA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current7mA
Gain Bandwidth Product240MHz
Input Voltage Noise Density3.1nV/√Hz@1MHz
Dual Supply6.6V~10V;-10V~-6.6V
Rail to Rail-
Single Supply6.6V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMH6609 is an ultra wideband, unity gain stable, low power, voltage feedback op amp that offers 900MHz bandwidth at a gain of 1, 1400V/μs slew rate and 90mA of linear output current. The LMH6609 is designed with voltage feedback architecture for maximum flexibility especially for active filters and integrators. The LMH6609 has balanced, symmetrical inputs with well-matched bias currents and minimal offset voltage. With Differential Gain of 0.01% and Differential Phase of 0.026°, the LMH6609 is suited for video applications. The 90mA of linear output current makes the LMH6609 suitable for multiple video loads and cable driving applications as well. The supply voltage is specified at 6.6V and 10V. A low supply current of 7mA (at 10V supply) makes the LMH6609 useful in a wide variety of platforms, including portable or remote equipment that must run from battery power. The LMH6609 is available in the industry standard 8-pin SOIC package and in the space-saving 5-pin SOT-23 package. The LMH6609 is specified for operation over the -40°C to +85°C temperature range. The LMH6609 is manufactured in state-of-the-art VIP10 technology for high performance.

Features

AI Translation
  • 900MHz −3dB bandwidth (AV = 1)
  • Large signal bandwidth and slew rate 100% tested
  • 280MHz −3dB bandwidth (AV = +2, VOUT = 2VP-P)
  • 90mA linear output current
  • 1400V/μs slew rate
  • Unity gain stable
  • <1mV input Offset voltage
  • 7mA Supply current (no load)
  • 6.6V to 12V supply voltage range
  • 0.01%/0.026° differential gain/phase PAL
  • 3.1nV√Hz voltage noise
  • Improved replacement for CLC440, CL420, CL426

Applications

AI Translation
  • Test equipment
  • IF/RF amplifier
  • A/D Input driver
  • Active filter
  • Integrator
  • DAC output buffer
  • TI's Transimpedance amplifier