YANGJIE BCX52
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | BCX52 |
| LCSC Part # | C20599885 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 1A SOT-89 |
| Description | Bipolar (BJT) Transistor PNP 60V 1A 50MHz 500mW Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YANGJIE | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,315
1,315
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1036 | $ 0.52 |
50+ | $ 0.0834 | $ 4.17 |
150+ | $ 0.0733 | $ 11.00 |
1,000+ | $ 0.0657 | $ 65.70 |
2,000+ | $ 0.0597 | $ 119.40 |
5,000+ | $ 0.0566 | $ 283.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$