LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BAT41ZFILM product image
  • BAT41ZFILM thumbnail 1
  • BAT41ZFILM thumbnail 2
  • BAT41ZFILM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BAT41ZFILMRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BAT41ZFILM
LCSC Part #
C20599817
Packaging
SOD-123
Customer #
Key Attributes
DIODE SCHOTTKY 100V SOD-123
Datasheetpdf iconYANGJIE BAT41ZFILM
In-Stock: 880
880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0234$ 0.47
200+$ 0.0184$ 3.68
600+$ 0.0156$ 9.36
3,000+$ 0.0139$ 41.70
9,000+$ 0.0124$ 111.60
21,000+$ 0.0116$ 243.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYANGJIE
PackagingSOD-123
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)1V@200mA
Reverse Leakage Current (Ir)-
Current - Rectified200mA
Non-Repetitive Peak Forward Surge Current1A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • VR 100V
  • IFAV 200mA