LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA842IDBVR product image
  • OPA842IDBVR thumbnail 1
  • OPA842IDBVR thumbnail 2
  • OPA842IDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA842IDBVRRoHS

Manufacturer
MPN
OPA842IDBVR
LCSC Part #
C2059957
Packaging
SOT-23-5
Customer #
Key Attributes
Wideband, Low Distortion, Unity-Gain Stable, Voltage-Feedback Operational Amplifier
Datasheetpdf iconTI OPA842IDBVR
In-Stock: 8,288
8,288 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9094$ 2.91
10+$ 2.4616$ 24.62
30+$ 2.1809$ 65.43
100+$ 1.8953$ 189.53
500+$ 1.7655$ 882.75
1,000+$ 1.7087$ 1708.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage300uV
Slew Rate400V/us
Input Offset Current(Ios)350nA
Input offset current drift(Ios TC)2nA/℃
FeaturesBuilt-in compensation
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current20uA
Output Current100mA
Maximum Power Supply Range (Vdd-Vss)10V
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current20.2mA
Gain Bandwidth Product200MHz
Input Voltage Noise Density2.6nV/√Hz@1MHz
Rail to Rail-
Dual Supply-5V~5V
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPA842 provides a level of speed and dynamic range previously unattainable in a monolithic op amp. Using unity-gain stable, voltage-feedback architecture with two internal gain stages, the OPA842 achieves exceptionally low harmonic distortion over a wide frequency range. The classic differential input provides all the familiar benefits of precision op amps, such as bias current cancellation and very low inverting current noise compared with wideband current differential gain/phase performance, low-voltage noise, and high output current drive make the OPA842 ideal for most high dynamic range applications. Unity-gain stability makes the OPA842 particularly suitable for low-gain differential amplifiers, transimpedance amplifiers, gain of +2 video line drivers, wideband integrators, and low-distortion analog-to-digital converter (ADC) buffers. Where higher gain or even lower harmonic distortion is required, consider the OPA843—a higher-gain bandwidth and lower-noise version of the OPA842.

Features

AI Translation
  • UNITY-GAIN BANDWIDTH: 400MHz
  • GAIN-BANDWIDTH PRODUCT: 200MHz
  • LOW INPUT VOLTAGE NOISE: 2.6nV/√Hz
  • VERY LOW DISTORTION: –93dBc (5MHz)
  • HIGH OPEN-LOOP GAIN: 110dB
  • FAST 12-BIT SETTLING: 22ns (0.01%)
  • LOW DC VOLTAGE OFFSET: 300μV Typical
  • PROFESSIONAL LEVEL DIFF GAIN/PHASE ERROR: 0.003%/0.008°

Applications

AI Translation
  • ADC/DAC BUFFER DRIVER
  • LOW DISTORTION IF AMPLIFIER
  • ACTIVE FILTER CONFIGURATION
  • LOW-NOISE DIFFERENTIAL RECEIVER
  • HIGH-RESOLUTION IMAGING
  • TEST INSTRUMENTATION
  • PROFESSIONAL AUDIO
  • OPA642 UPGRADE