TI SN74LVC1G132DCKR
| Manufacturer | |
| MPN | SN74LVC1G132DCKR |
| LCSC Part # | C205992 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Single 2-Input NAND Gate With Schmitt-Trigger Inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Features | Local shutdown mode | |
| Input Logic Level - High | 1.16V~3.33V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 390mV~1.87V | |
| Logic Family | 74LVC Series | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 450mV;300mV;550mV | |
| Propagation Delay | 5ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC1G132 device contains one 2-input NAND gate with Schmitt-trigger inputs designed for 1.65-V to 5.5-V VCC operation and performs the Boolean function Y = AxB(overline) or Y = A(overline) + B(overline) in positive logic. Because of Schmitt action, this device has different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device can be triggered from the slowest of input ramps and still give clean jitter-free output signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. NanoStar and NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.
Features
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
- Available in Texas Instruments NanoStar and NanoFree Packages
- Supports 5-V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Max tpd of 5.3 ns at 3.3 V
- Low Power Consumption, 10-μA Maximum ICC
- Ioff Supports Partial-Power-Down Mode Operation
Applications
- AV Receiver
- Audio Dock: Portable
- Blu-Ray Player and Home Theater
- Embedded PC
- MP3 Player/Recorder (Portable Audio)
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single
- Controller: Analog and Digital
- Solid State Drive (SSD): Client and Enterprise
- TV: LCD/Digital and High-Definition (HDTV)
- Tablet: Enterprise
- Video Analytics: Server
- Wireless Headset, Keyboard, and Mouse
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.126 | $ 0.63 |
| 50+ | $ 0.0999 | $ 5.00 |
| 150+ | $ 0.0869 | $ 13.04 |
| 500+ | $ 0.0771 | $ 38.55 |
| 3,000+ | $ 0.0692 | $ 207.60 |
| 6,000+ | $ 0.0653 | $ 391.80 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



