RENESAS ISL28414FVZ-T7
| Manufacturer | |
| MPN | ISL28414FVZ-T7 |
| LCSC Part # | C2059871 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 4 500uV 2.5V/us 72dB 3pA 300uA 5MHz Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 2.5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 72dB | |
| Ib - Input Bias Current | 3pA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 300uA | |
| Gain Bandwidth Product | 5MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Output Current | 26mA | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISL28114, ISL28214, and ISL28414 are single, dual, and quad channel general purpose micropower, rail-to-rail input and output operational amplifiers with supply voltage range of 1.8V to 5.5V. Key features are a low supply current of 390μμ maximum per channel at room temperature, a low bias current, and a wide input voltage range, which enables the ISL28x14 devices to be excellent general purpose op amps for a wide range of applications. The ISL28114, ISL28214 and ISL28414 are single, dual, and quad, CMOS rail-to-rail input, output (RRIO) micropower operational amplifiers. They are designed to operate from single supply (1.8V to 5.5V) or dual supply (±0.9ν) to ±2.75V). The parts have an input common-mode range that extends 100mv above and below the power supply voltage rails. The output stage can swing to within 15mV of the supply rails with a 10k0 load.
Features
- Low current consumption: 390μμ
- Wide supply range: 1.8V to 5.5V
- Gain-bandwidth product: 5MHz
- Input bias current: 20pA, Max.
- Operating temperature range: -40°C to +125°C
- Packages:
- ISL28114 (single): SC70-5, SOT23-5
- ISL28214 (dual): MSOP8, SO8, SOT23-8
- ISL28414 (quad): SOIC14, TSSOP14
Applications
- Power supply control/regulation
- Process control
- Signal gain/buffers
- Active filters
- Current shunt sensing
- Transimpedance amp
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4463 | $ 1.45 |
| 200+ | $ 0.5604 | $ 112.08 |
| 500+ | $ 0.5403 | $ 270.15 |
| 1,000+ | $ 0.531 | $ 531.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 2.5V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 72dB | |
| Ib - Input Bias Current | 3pA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 300uA | |
| Gain Bandwidth Product | 5MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Output Current | 26mA | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISL28114, ISL28214, and ISL28414 are single, dual, and quad channel general purpose micropower, rail-to-rail input and output operational amplifiers with supply voltage range of 1.8V to 5.5V. Key features are a low supply current of 390μμ maximum per channel at room temperature, a low bias current, and a wide input voltage range, which enables the ISL28x14 devices to be excellent general purpose op amps for a wide range of applications. The ISL28114, ISL28214 and ISL28414 are single, dual, and quad, CMOS rail-to-rail input, output (RRIO) micropower operational amplifiers. They are designed to operate from single supply (1.8V to 5.5V) or dual supply (±0.9ν) to ±2.75V). The parts have an input common-mode range that extends 100mv above and below the power supply voltage rails. The output stage can swing to within 15mV of the supply rails with a 10k0 load.
Features
- Low current consumption: 390μμ
- Wide supply range: 1.8V to 5.5V
- Gain-bandwidth product: 5MHz
- Input bias current: 20pA, Max.
- Operating temperature range: -40°C to +125°C
- Packages:
- ISL28114 (single): SC70-5, SOT23-5
- ISL28214 (dual): MSOP8, SO8, SOT23-8
- ISL28414 (quad): SOIC14, TSSOP14
Applications
- Power supply control/regulation
- Process control
- Signal gain/buffers
- Active filters
- Current shunt sensing
- Transimpedance amp
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

