RLT URA2405S-6WR3
| Manufacturer | RLTAsian Brands |
| MPN | URA2405S-6WR3 |
| LCSC Part # | C20598654 |
| Packaging | SIP,22x9.2mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply/1600V isolation, 4:1 wide voltage input/regulated dual outputs/6W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | SIP,22x9.2mm | |
| Vin | 36V | |
| type | - | |
| Vout | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 2 | |
| Iout | 600mA | |
| Height | 12mm | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Features | Over Current Protection;Short Circuit Protection | |
| Conversion Efficiency | 80% | |
| Length | 22mm | |
| Width | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Isolation voltage: 1600Vdc isolation
- Operating temperature: -45°C - 85°C
- Stable performance, high reliability, MTBF ≳ 1,000,000 hours
- Flame-retardant housing meets UL94-V0 requirements
- International standard pinout (pins 1 2 3 5 6 7 8)
- Internal SMT design
- No external components required
- RoHS compliant
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1945 | $ 5.19 |
| 10+ | $ 4.4628 | $ 44.63 |
| 30+ | $ 4.0177 | $ 120.53 |
| 100+ | $ 3.6435 | $ 364.35 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | SIP,22x9.2mm | |
| Vin | 36V | |
| type | - | |
| Vout | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 2 | |
| Iout | 600mA | |
| Height | 12mm | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 6W | |
| Features | Over Current Protection;Short Circuit Protection | |
| Conversion Efficiency | 80% | |
| Length | 22mm | |
| Width | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Isolation voltage: 1600Vdc isolation
- Operating temperature: -45°C - 85°C
- Stable performance, high reliability, MTBF ≳ 1,000,000 hours
- Flame-retardant housing meets UL94-V0 requirements
- International standard pinout (pins 1 2 3 5 6 7 8)
- Internal SMT design
- No external components required
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



