RLT URB2412LD-30WR3
| Manufacturer |
RLT
Asian Brands |
| Mfr. Part # | URB2412LD-30WR3 |
| LCSC Part # | C20598591 |
| Package | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply/1500V isolation |
| Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 9V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Package | DIP,50.8x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.3874 | $ 10.39 |
10+ | $ 8.9255 | $ 89.26 |
30+ | $ 8.0353 | $ 241.06 |
100+ | $ 7.287 | $ 728.70 |
Standard Packaging 10/Full
Box | ||
Better price for more quantity?
$