Su'scon SH050M471J25TC97S00A
| Manufacturer | Su'sconAsian Brands |
| MPN | SH050M471J25TC97S00A |
| LCSC Part # | C20598583 |
| Packaging | Through Hole,D16xL25mm |
| Customer # | |
| Key Attributes | ±20% 50V 470uF Through Hole,D16xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Su'scon | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF | |
| Ripple Current | 900mA@120kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -25℃~+125℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High temperature resistance, high reliability
- Up to 2000 hours long life at 125℃
- RoHS compliant
In-Stock: 149
149 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4466 | $ 0.45 |
| 10+ | $ 0.3531 | $ 3.53 |
| 50+ | $ 0.2942 | $ 14.71 |
| 100+ | $ 0.2445 | $ 24.45 |
| 500+ | $ 0.2218 | $ 110.90 |
| 1,400+ | $ 0.2082 | $ 291.48 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Su'scon | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF | |
| Ripple Current | 900mA@120kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -25℃~+125℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High temperature resistance, high reliability
- Up to 2000 hours long life at 125℃
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



