TI TLV2761IDBVR
| Manufacturer | |
| MPN | TLV2761IDBVR |
| LCSC Part # | C2059846 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.8V Micropower Rail-to-Rail Input/Output Operational Amplifiers with Shutdown |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 550uV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 3pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 3pA | |
| Output Current | 5mA | |
| Maximum Power Supply Range (Vdd-Vss) | 3.6V | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 20uA | |
| Gain Bandwidth Product | 500kHz | |
| Input Voltage Noise Density | 95nV/√Hz@1kHz | |
| Dual Supply | -1.8V~-800mV;800mV~1.8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV276x single supply operational amplifiers provide 500 kHz bandwidth from only 20 μA while operating down to 1.8 V over the industrial temperature range. The maximum recommended supply voltage is 3.6 V, which allows the devices to be operated from (± 1.8 V supplies down to ± 0.9 V.) two AA or AAA cells. The devices have been characterized at 1.8 V (end of life of 2 AA(A) cells) and at 2.4 V (nominal voltage of 2 NiCd/NiMH cells). The TLV276x have rail-to-rail input and output capability which is a necessity at 1.8 V. The low supply current is coupled with extremely low input bias currents enabling them to be used with mega-ohm resistors. Low shutdown current of only 10 nA make these devices ideal for low frequency measurement applications desiring long active battery life.
Features
- Low Supply Voltage: 1.8 V to 3.6 V
- Very Low Supply Current: 20 μA (per channel)
- Ultralow Power Shut - Down Mode: IDD(SHDN) = 10 nA/Channel
- CMOS Rail - to - Rail Input/Output
- Input Common - Mode Voltage Range: - 0.2 V to VDD + 0.2 V
- Input Offset Voltage: 550 μV
- Wide Bandwidth: 500 kHz
- Slew Rate: 0.20 V/μs
- Specified Temperature Range: 0°C to 70°C (Commercial Grade); - 40°C to 85°C (Industrial Grade)
- Ultrasmall Packaging: 5 or 6 Pin SOT - 23 (TLV2760/1); 8 or 10 Pin MSOP (TLV2762/3)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8367 | $ 0.84 |
| 10+ | $ 0.6843 | $ 6.84 |
| 30+ | $ 0.6081 | $ 18.24 |
| 100+ | $ 0.5319 | $ 53.19 |
| 500+ | $ 0.4865 | $ 243.25 |
| 1,000+ | $ 0.4622 | $ 462.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 550uV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 3pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 3pA | |
| Output Current | 5mA | |
| Maximum Power Supply Range (Vdd-Vss) | 3.6V | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 20uA | |
| Gain Bandwidth Product | 500kHz | |
| Input Voltage Noise Density | 95nV/√Hz@1kHz | |
| Dual Supply | -1.8V~-800mV;800mV~1.8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV276x single supply operational amplifiers provide 500 kHz bandwidth from only 20 μA while operating down to 1.8 V over the industrial temperature range. The maximum recommended supply voltage is 3.6 V, which allows the devices to be operated from (± 1.8 V supplies down to ± 0.9 V.) two AA or AAA cells. The devices have been characterized at 1.8 V (end of life of 2 AA(A) cells) and at 2.4 V (nominal voltage of 2 NiCd/NiMH cells). The TLV276x have rail-to-rail input and output capability which is a necessity at 1.8 V. The low supply current is coupled with extremely low input bias currents enabling them to be used with mega-ohm resistors. Low shutdown current of only 10 nA make these devices ideal for low frequency measurement applications desiring long active battery life.
Features
- Low Supply Voltage: 1.8 V to 3.6 V
- Very Low Supply Current: 20 μA (per channel)
- Ultralow Power Shut - Down Mode: IDD(SHDN) = 10 nA/Channel
- CMOS Rail - to - Rail Input/Output
- Input Common - Mode Voltage Range: - 0.2 V to VDD + 0.2 V
- Input Offset Voltage: 550 μV
- Wide Bandwidth: 500 kHz
- Slew Rate: 0.20 V/μs
- Specified Temperature Range: 0°C to 70°C (Commercial Grade); - 40°C to 85°C (Industrial Grade)
- Ultrasmall Packaging: 5 or 6 Pin SOT - 23 (TLV2760/1); 8 or 10 Pin MSOP (TLV2762/3)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



