MAXIM MAX4332ESA+T
| Manufacturer | |
| MPN | MAX4332ESA+T |
| LCSC Part # | C2059839 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Single/Dual/Quad, Low-Power, Rail-to-Rail I/O Op Amps with Shutdown |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 12nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Ib - Input Bias Current | 25nA | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 275uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 28nV/√Hz@10kHz | |
| Dual Supply | -3.25V~-1.15V;1.15V~3.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~6.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3MHz Gain-Bandwidth Product
- 245μA Quiescent Current per Amplifier
- Available in Space-Saving SOT23-5 Package (MAX4330)
- +2.3V to +6.5V Single-Supply Operation
- Rail-to-Rail Input Common-Mode Voltage Range
- Rail-to-Rail Output Voltage Swing
- 250μV Offset Voltage
- Low-Power, 9μA (per amp) Shutdown Mode (MAX4331/MAX4333)
- No Phase Reversal for Overdriven Inputs
- Capable of Driving 2kΩ Loads
- Unity-Gain Stable
Applications
AI Translation
- Portable/Battery-Powered Equipment
- Data-Acquisition Systems
- Signal Conditioning
- Low-Power, Low-Voltage Applications
In-Stock: 76
76 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6537 | $ 3.65 |
| 10+ | $ 3.5684 | $ 35.68 |
| 30+ | $ 3.512 | $ 105.36 |
| 100+ | $ 3.4541 | $ 345.41 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 12nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Ib - Input Bias Current | 25nA | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 275uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 28nV/√Hz@10kHz | |
| Dual Supply | -3.25V~-1.15V;1.15V~3.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~6.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3MHz Gain-Bandwidth Product
- 245μA Quiescent Current per Amplifier
- Available in Space-Saving SOT23-5 Package (MAX4330)
- +2.3V to +6.5V Single-Supply Operation
- Rail-to-Rail Input Common-Mode Voltage Range
- Rail-to-Rail Output Voltage Swing
- 250μV Offset Voltage
- Low-Power, 9μA (per amp) Shutdown Mode (MAX4331/MAX4333)
- No Phase Reversal for Overdriven Inputs
- Capable of Driving 2kΩ Loads
- Unity-Gain Stable
Applications
AI Translation
- Portable/Battery-Powered Equipment
- Data-Acquisition Systems
- Signal Conditioning
- Low-Power, Low-Voltage Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

