LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV842QMMX/NOPB product image
  • LMV842QMMX/NOPB thumbnail 1
  • LMV842QMMX/NOPB thumbnail 2
  • LMV842QMMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV842QMMX/NOPBRoHS

Manufacturer
MPN
LMV842QMMX/NOPB
LCSC Part #
C2059820
Packaging
VSSOP-8
Customer #
Key Attributes
CMOS input, RRIO, low-power, wide supply voltage range operational amplifier
Datasheetpdf iconTI LMV842QMMX/NOPB
In-Stock: 62
62 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6646$ 3.66
10+$ 3.0935$ 30.94
30+$ 2.7546$ 82.64
100+$ 2.4126$ 241.26
500+$ 2.2532$ 1126.60
1,000+$ 2.182$ 2182.00
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage50uV
Slew Rate2.5V/us
Input Offset Current(Ios)0.04pA
Input offset current drift(Ios TC)-
Operating Temperature-40℃~+125℃
Features-
Ib - Input Bias Current0.3pA
Common Mode Rejection Ratio(CMRR)106dB
Output Current33mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)500nV/℃
Quiescent Current930uA
Gain Bandwidth Product4.5MHz
Input Voltage Noise Density20nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The LMV84x-Q1 devices are low-voltage, low-power op amps operating from a 2.7V to 12V supply voltage range, featuring rail-to-rail input and output capability. Their low offset voltage, low supply current, and CMOS input characteristics make them ideal for high-impedance sensor interfaces and battery-powered applications. The single LMV841-Q1 is available in a space-saving 5-pin SC70 package, the dual LMV842-Q1 in 8-pin VSSOP and 8-pin SOIC packages, and the quad LMV844-Q1 in 14-pin TSSOP and 14-pin SOIC packages. These compact packages are ideal solutions for space-constrained PCBs and portable electronics. The LMV841-Q1, LMV842-Q1, and LMV844-Q1 incorporate enhanced manufacturing and support processes for the automotive market, including defect detection methods. Reliability qualification meets the requirements and temperature grades defined in AEC-Q100.

Features

AI Translation
  • Characterized for AEC-Q100 automotive qualification test guidelines
  • Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature
  • Device HBM ESD Classification Level 2
  • Device CDM ESD Classification Level C3
  • Small 5-pin SC70 package (2.00mm×1.25mm×0.95mm)
  • Wide supply voltage range: 2.7V to 12V
  • Operates at 3.3V, 5V, and ±5V rated voltages
  • Low supply current: 1mA per channel
  • Unity-gain bandwidth: 4.5MHz
  • Open-loop gain: 133dB
  • Input offset voltage: 500μV maximum
  • Input bias current: 0.3pA
  • CMRR of 112dB, PSRR of 108dB
  • Input voltage noise: 20nV/√Hz
  • Temperature range: -40°C to 125°C
  • Rail-to-rail input and output (RRIO)

Applications

AI Translation
  • High-impedance sensor interface
  • Battery-powered instrumentation
  • High-gain and instrumentation amplifiers
  • DAC buffers and active filters