RENESAS EL5174ISZ-T7
| Manufacturer | |
| MPN | EL5174ISZ-T7 |
| LCSC Part # | C2059797 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 200MHz 1 1.4mV 1100V/us 1.4uA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 200MHz | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1.4mV | |
| Slew Rate | 1100V/us | |
| Features | Single-ended to differential conversion;Differential to single-ended conversion;Capacitive load driving;Current limiting / short-circuit protection;Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Ib - Input Bias Current | 1.4uA | |
| Rail to Rail | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fully differential input, output, and feedback
- Differential input range ±2.3V
- 550MHz 3dB bandwidth
- 1100V/μs slew rate
- Low distortion at 5MHz
- Single 5V or dual ±5V supply
- Maximum output current 60mA
- Low power consumption - 12.5mA
- Lead-free (RoHS compliant)
Applications
AI Translation
- Twisted-pair driver
- Differential line driver
- VGA transmission over twisted pair
- ADSL/HDSL driver
- Single-ended to differential amplification
- Analog signal transmission in noisy environments
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 200MHz | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1.4mV | |
| Slew Rate | 1100V/us | |
| Features | Single-ended to differential conversion;Differential to single-ended conversion;Capacitive load driving;Current limiting / short-circuit protection;Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Ib - Input Bias Current | 1.4uA | |
| Rail to Rail | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fully differential input, output, and feedback
- Differential input range ±2.3V
- 550MHz 3dB bandwidth
- 1100V/μs slew rate
- Low distortion at 5MHz
- Single 5V or dual ±5V supply
- Maximum output current 60mA
- Low power consumption - 12.5mA
- Lead-free (RoHS compliant)
Applications
AI Translation
- Twisted-pair driver
- Differential line driver
- VGA transmission over twisted pair
- ADSL/HDSL driver
- Single-ended to differential amplification
- Analog signal transmission in noisy environments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

