TI INA180A2QDBVRQ1
| Manufacturer | |
| Mfr. Part # | INA180A2QDBVRQ1 |
| LCSC Part # | C2059691 |
| Package | SOT-23-5 |
| Customer # | |
| Description | 1 25uV -200mV~26V 2V/us 210kHz 100dB 100nA 197uA 50V/V SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,980
2,980
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3671 | $ 1.84 |
50+ | $ 0.2865 | $ 14.33 |
150+ | $ 0.2519 | $ 37.79 |
500+ | $ 0.2087 | $ 104.35 |
3,000+ | $ 0.1895 | $ 568.50 |
6,000+ | $ 0.178 | $ 1068.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$