TI LMV641MFX/NOPB
| Manufacturer | |
| MPN | LMV641MFX/NOPB |
| LCSC Part # | C2059681 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-Power 10MHz Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 110nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 95nA | |
| Output Current | 22mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 138uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 14nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV641 is a low-power, wide-bandwidth op-amp with an extended supply voltage range of 2.7V to 12V. The device features a gain bandwidth product of 10MHz with unity-gain stability at a typical supply current of 138μA. Additional key specifications include: PSRR of 105dB, CMRR of 120dB, VOS of 500μV, input-referred voltage noise of 14nV/√Hz, and THD of 0.002%. This amplifier features a rail-to-rail output stage and a common-mode input voltage range that includes the negative supply. The LMV641 operates over a temperature range of -40°C to +125°C, and is available in space-saving 5-pin SC70, SOT-23, and 8-pin SOIC packages.
Features
- Specified 2.7V and ±5V performance
- Low supply current: 138μA
- High unity-gain bandwidth: 10MHz
- Maximum input offset voltage: 500μV
- CMRR: 120dB
- PSRR: 105dB
- Input-referred voltage noise: 14nV/√Hz
- 1/f corner frequency: 4Hz
- Output swing to supply rail: 40mV with 2kΩ load
- Total harmonic distortion: 0.002% at 1kHz, 2kΩ
- Temperature range: -40°C to 125°C
Applications
- Portable devices
- Battery-powered systems
- Sensors and instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1419 | $ 2.14 |
| 10+ | $ 1.9043 | $ 19.04 |
| 30+ | $ 1.7366 | $ 52.10 |
| 100+ | $ 1.5853 | $ 158.53 |
| 500+ | $ 1.5137 | $ 756.85 |
| 1,000+ | $ 1.486 | $ 1486.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 110nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 95nA | |
| Output Current | 22mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 138uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 14nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV641 is a low-power, wide-bandwidth op-amp with an extended supply voltage range of 2.7V to 12V. The device features a gain bandwidth product of 10MHz with unity-gain stability at a typical supply current of 138μA. Additional key specifications include: PSRR of 105dB, CMRR of 120dB, VOS of 500μV, input-referred voltage noise of 14nV/√Hz, and THD of 0.002%. This amplifier features a rail-to-rail output stage and a common-mode input voltage range that includes the negative supply. The LMV641 operates over a temperature range of -40°C to +125°C, and is available in space-saving 5-pin SC70, SOT-23, and 8-pin SOIC packages.
Features
- Specified 2.7V and ±5V performance
- Low supply current: 138μA
- High unity-gain bandwidth: 10MHz
- Maximum input offset voltage: 500μV
- CMRR: 120dB
- PSRR: 105dB
- Input-referred voltage noise: 14nV/√Hz
- 1/f corner frequency: 4Hz
- Output swing to supply rail: 40mV with 2kΩ load
- Total harmonic distortion: 0.002% at 1kHz, 2kΩ
- Temperature range: -40°C to 125°C
Applications
- Portable devices
- Battery-powered systems
- Sensors and instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

