TI TLC27L2MDRG4
| Manufacturer | |
| MPN | TLC27L2MDRG4 |
| LCSC Part # | C2059623 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | LinCMOS Precision Dual Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.1mV | |
| Slew Rate | 30V/ms | |
| Input Offset Current(Ios) | 60pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 60pA | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 1.4uV/℃ | |
| Quiescent Current | 20uA | |
| Gain Bandwidth Product | 5kHz | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Dual Supply | 4V~16V | |
| Rail to Rail | - | |
| Single Supply | 4V~16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- transducer interfacing
- analog calculations
- amplifier blocks
- active filters
- signal buffering
- remote and inaccessible battery-powered applications
- high-density system applications
In-Stock: 672
672 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9983 | $ 1.00 |
| 10+ | $ 0.9137 | $ 9.14 |
| 30+ | $ 0.8681 | $ 26.04 |
| 100+ | $ 0.8159 | $ 81.59 |
| 500+ | $ 0.7931 | $ 396.55 |
| 1,000+ | $ 0.7834 | $ 783.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.1mV | |
| Slew Rate | 30V/ms | |
| Input Offset Current(Ios) | 60pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 60pA | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 1.4uV/℃ | |
| Quiescent Current | 20uA | |
| Gain Bandwidth Product | 5kHz | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Dual Supply | 4V~16V | |
| Rail to Rail | - | |
| Single Supply | 4V~16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- transducer interfacing
- analog calculations
- amplifier blocks
- active filters
- signal buffering
- remote and inaccessible battery-powered applications
- high-density system applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



