TI LMP2022MMX/NOPB
| Manufacturer | |
| MPN | LMP2022MMX/NOPB |
| LCSC Part # | C2059616 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | LMP202x Zero-Drift, Low-Noise, Electromagnetic Interference Resistant Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 400nV | |
| Slew Rate | 2.6V/us | |
| Input Offset Current(Ios) | 48pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 139dB | |
| Ib - Input Bias Current | 25pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 4nV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 5MHz | |
| Input Voltage Noise Density | 11nV/√Hz@0.1kHz,10kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMP2021 and LMP2022 are single and dual precision operational amplifiers offering ultra low input offset voltage, near zero input offset voltage drift, very low input voltage noise and very high open loop gain. They are ideal for instrumentation and sensor interfaces. The LMP202x has only 0.004 μV/°C of input offset voltage drift, and 0.4 μV of input offset voltage. These attributes provide great precision in high accuracy applications. The proprietary continuous auto zero correction circuitry ensures impressive CMRR and PSRR, removes the 1/f noise component, and eliminates the need for calibration in many circuits. With only 260 nVPP (0.1 Hz to 10 Hz) of input voltage noise and no 1/f noise component, the LMP202x are suitable for low frequency applications such as industrial precision weigh scales. The extremely high open loop gain of 160 dB drastically reduces gain error in high gain applications. With ultra precision DC specifications and very low noise, the LMP202x are ideal for position sensors, bridge sensors, pressure sensors, medical equipment and other high accuracy applications with very low error budgets. The LMP2021 is offered in 5-Pin SOT-23 and 8-Pin SOIC packages. The LMP2022 is offered in 8-Pin VSSOP and 8-Pin SOIC packages.
Features
- Input Offset Voltage (Typical): -0.4 μV
- Input Offset Voltage (Max): ±5 μV
- Input Offset Voltage Drift (Typical): -0.004 μV/°C
- Input Offset Voltage Drift (Max): ±0.02 μV/°C
- Input Voltage Noise, Av = 1000: 11 nV/√Hz
- Open Loop Gain: 160 dB
- CMRR: 139 dB
- PSRR: 130 dB
- Supply Voltage Range: 2.2 V to 5.5 V
- Supply Current (per Amplifier): 1.1 mA
- Input Bias Current: ±25 pA
- GBW: 5 MHz
- Slew Rate: 2.6 V/μs
- Operating Temperature Range: -40°C to 125°C
- 5-Pin SOT-23, 8-Pin VSSOP and 8-Pin SOIC Packages
Applications
- Precision Instrumentation Amplifiers
- Battery Powered Instrumentation
- Thermocouple Amplifiers
- Bridge Amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0737 | $ 3.07 |
| 10+ | $ 2.7059 | $ 27.06 |
| 30+ | $ 2.518 | $ 75.54 |
| 100+ | $ 2.2668 | $ 226.68 |
| 500+ | $ 2.1761 | $ 1088.05 |
| 1,000+ | $ 2.1372 | $ 2137.20 |
Standard Packaging3500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 400nV | |
| Slew Rate | 2.6V/us | |
| Input Offset Current(Ios) | 48pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 139dB | |
| Ib - Input Bias Current | 25pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 4nV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 5MHz | |
| Input Voltage Noise Density | 11nV/√Hz@0.1kHz,10kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMP2021 and LMP2022 are single and dual precision operational amplifiers offering ultra low input offset voltage, near zero input offset voltage drift, very low input voltage noise and very high open loop gain. They are ideal for instrumentation and sensor interfaces. The LMP202x has only 0.004 μV/°C of input offset voltage drift, and 0.4 μV of input offset voltage. These attributes provide great precision in high accuracy applications. The proprietary continuous auto zero correction circuitry ensures impressive CMRR and PSRR, removes the 1/f noise component, and eliminates the need for calibration in many circuits. With only 260 nVPP (0.1 Hz to 10 Hz) of input voltage noise and no 1/f noise component, the LMP202x are suitable for low frequency applications such as industrial precision weigh scales. The extremely high open loop gain of 160 dB drastically reduces gain error in high gain applications. With ultra precision DC specifications and very low noise, the LMP202x are ideal for position sensors, bridge sensors, pressure sensors, medical equipment and other high accuracy applications with very low error budgets. The LMP2021 is offered in 5-Pin SOT-23 and 8-Pin SOIC packages. The LMP2022 is offered in 8-Pin VSSOP and 8-Pin SOIC packages.
Features
- Input Offset Voltage (Typical): -0.4 μV
- Input Offset Voltage (Max): ±5 μV
- Input Offset Voltage Drift (Typical): -0.004 μV/°C
- Input Offset Voltage Drift (Max): ±0.02 μV/°C
- Input Voltage Noise, Av = 1000: 11 nV/√Hz
- Open Loop Gain: 160 dB
- CMRR: 139 dB
- PSRR: 130 dB
- Supply Voltage Range: 2.2 V to 5.5 V
- Supply Current (per Amplifier): 1.1 mA
- Input Bias Current: ±25 pA
- GBW: 5 MHz
- Slew Rate: 2.6 V/μs
- Operating Temperature Range: -40°C to 125°C
- 5-Pin SOT-23, 8-Pin VSSOP and 8-Pin SOIC Packages
Applications
- Precision Instrumentation Amplifiers
- Battery Powered Instrumentation
- Thermocouple Amplifiers
- Bridge Amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



