LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI THS4222DR product image
  • THS4222DR thumbnail 1
  • THS4222DR thumbnail 2
  • THS4222DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI THS4222DRRoHS

Manufacturer
MPN
THS4222DR
LCSC Part #
C2059547
Packaging
SOIC-8
Customer #
Key Attributes
2 10mV 975V/us 94dB 3uA 18mA 120MHz Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI THS4222DR
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.5525$ 6.55
10+$ 5.8423$ 58.42
30+$ 5.3882$ 161.65
100+$ 4.9504$ 495.04
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage10mV
Slew Rate975V/us
Input Offset Current(Ios)500nA
Input offset current drift(Ios TC)10nA/℃
FeaturesEnable/shutdown function
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)94dB
Ib - Input Bias Current3uA
Output Current100mA
Maximum Power Supply Range (Vdd-Vss)15V
Input Offset Voltage Drift(Vos TC)20uV/℃
Quiescent Current18mA
Gain Bandwidth Product120MHz
Input Voltage Noise Density13nV/√Hz@1MHz
Dual Supply-7.5V~-1.35V;1.35V~7.5V
Rail to RailRail-to-rail output
Single Supply2.7V~15V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Rail-to-Rail Output Swing − V₀ = -4.8/4.8 (Rₗ = 2 kΩ)
  • High Speed − 230 MHz Bandwidth (−3 dB, G = 1)
  • 975 V/μs Slew Rate
  • Ultra-Low Distortion − HD2 = -90 dBc (f = 5 MHz, Rₗ = 499 Ω)
  • HD3 = -100 dBc (f = 5 MHz, Rₗ = 499 Ω)
  • High Output Drive, I₀ = 100 mA (typ)
  • Excellent Video Performance − 40 MHz Bandwidth (0.1 dB, G = 2)
  • 0.007% Differential Gain
  • 0.007° Differential Phase
  • Wide Range of Power Supplies − Vs = 3 V to 15 V
  • Power-Down Mode (THS4225/6)
  • Evaluation Module Available

Applications

AI Translation
  • Low-Voltage Analog-to-Digital Converter
  • Preamplifier
  • Active Filtering
  • Video Applications