LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL28214FUZ-T7 product image
  • ISL28214FUZ-T7 thumbnail 1
  • ISL28214FUZ-T7 thumbnail 2
  • ISL28214FUZ-T7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS ISL28214FUZ-T7RoHS

Manufacturer
MPN
ISL28214FUZ-T7
LCSC Part #
C2059515
Packaging
MSOP-8
Customer #
Key Attributes
Single, Dual, Quad General Purpose Micropower, RRIO Operational Amplifiers
Datasheetpdf iconRENESAS ISL28214FUZ-T7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.396$ 0.40
10+$ 0.3867$ 3.87
30+$ 0.3805$ 11.42
100+$ 0.3743$ 37.43
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerRENESAS
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage500uV
Slew Rate2.5V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)72dB
Ib - Input Bias Current3pA
Output Current26mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current300uA
Gain Bandwidth Product5MHz
Input Voltage Noise Density40nV/√Hz@1kHz
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ISL28114, ISL28214, and ISL28414 are single, dual, and quad channel general purpose micropower, rail-to-rail input and output operational amplifiers with supply voltage range of 1.8V to 5.5V. Key features are a low supply current of 390μμ maximum per channel at room temperature, a low bias current, and a wide input voltage range, which enables the ISL28x14 devices to be excellent general purpose op amps for a wide range of applications. The ISL28114, ISL28214 and ISL28414 are single, dual, and quad, CMOS rail-to-rail input, output (RRIO) micropower operational amplifiers. They are designed to operate from single supply (1.8V to 5.5V) or dual supply (±0.9ν) to ±2.75V). The parts have an input common-mode range that extends 100mv above and below the power supply voltage rails. The output stage can swing to within 15mV of the supply rails with a 10k0 load.

Features

AI Translation
  • Low current consumption: 390μμ
  • Wide supply range: 1.8V to 5.5V
  • Gain-bandwidth product: 5MHz
  • Input bias current: 20pA, Max.
  • Operating temperature range: -40°C to +125°C
  • Packages:
    • ISL28114 (single): SC70-5, SOT23-5
    • ISL28214 (dual): MSOP8, SO8, SOT23-8
    • ISL28414 (quad): SOIC14, TSSOP14

Applications

AI Translation
  • Power supply control/regulation
  • Process control
  • Signal gain/buffers
  • Active filters
  • Current shunt sensing
  • Transimpedance amp