TI LMH6611MKX/NOPB
| Manufacturer | |
| MPN | LMH6611MKX/NOPB |
| LCSC Part # | C2059384 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 1 13uV 460V/us 98dB 6.3uA 3.2mA 135MHz Rail-to-rail output TSOT-23-6 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 13uV | |
| Slew Rate | 460V/us | |
| Input Offset Current(Ios) | 700nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB | |
| Ib - Input Bias Current | 6.3uA | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 11V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 3.2mA | |
| Gain Bandwidth Product | 135MHz | |
| Input Voltage Noise Density | 10nV/√Hz@100kHz | |
| Dual Supply | -5.5V~-1.35V;1.35V~5.5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~11V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMH6611 (single, with shutdown) and LMH6612 (dual) are 345 MHz rail-to-rail output amplifiers consuming just 3.2 mA of quiescent current per channel and designed to deliver high performance in power conscious single supply systems. The LMH6611 and LMH6612 have precision trimmed input offset voltages with low noise and low distortion performance as required for high accuracy video, test and measurement, and communication applications. The LMH6611 and LMH6612 are members of the PowerWise family and have an exceptional power-to-performance ratio. With a trimmed input offset voltage of 0.022 mv and a high open loop gain of 103 dB the LMH6611 and LMH6612 meet the requirements of DC sensitive high speed applications such as low pass filtering in baseband I and Q radio channels. These specifications combined with a 0.01% settling time of 100 ns, a low noise of 10 nV/√Hz and better than 102 dBc SFDR at 100 kHz make these amplifiers particularly suited to driving 10, 12 and 14-bit high speed ADCs. The 45 MHz 0.1 dB bandwidth (AV = 2) driving 2 VP P into 150Ω allows the amplifiers to be used as output drivers in 1080i and 720p HDTV applications. The input common mode range extends from 200 mV below the negative supply rail up to 1.2V from the positive rail. On a single 5V supply with a ground terminated 150Ω load the output swings to within 49 mv of the ground, while a mid-rail terminated 1 kΩ load will swing to 77 mv of either rail. The amplifiers will operate on a 2.7V to 11V single supply or ±1.35V to ±5.5V split supply. The LMH6611 single is available in 6-Pin SOT and has an independent active low disable pin which reduces the supply current to 120 μA. The LMH6612 is available in 8-Pin SOIC. Both the LMH6611 and LMH6612 are available in -40°C to +125°C extended industrial temperature grade.
Features
- Operating Voltage Range 2.7V to 11V
- Supply Current Per Channel 3.2 mA
- Small Signal Bandwidth 345 MHz
- Open Loop Gain 103 dB
- Input Offset Voltage (Limit at 25°C): ±1.5 mv
- Slew Rate 460 V/μs
- 0.1 dB Bandwidth 45 MHz
- Settling Time to 0.1% 67 ns
- Settling Time to 0.01% 100 ns
- SFDR (f = 100 kHz, AV = 2, VOUT = 2 VP P): 102 dBc
- Low Voltage Noise 10 nV/√Hz
- Output current ±100 mA
- CMVR −0.2V to 3.8V
- Rail-to-Rail Output
- Temperature Range -40°C to ±125°C
Applications
- ADC Driver
- DAC Buffer
- Active Filters
- High Speed Sensor Amplifier
- Current Sense Amplifier
- 1080i and 720p Analog Video Amplifier
- STB, TV Video Amplifier
- Video Switching and Muxing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1998 | $ 3.20 |
| 10+ | $ 2.7362 | $ 27.36 |
| 30+ | $ 2.4461 | $ 73.38 |
| 100+ | $ 2.1494 | $ 214.94 |
| 500+ | $ 2.0149 | $ 1007.45 |
| 1,000+ | $ 1.9565 | $ 1956.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 13uV | |
| Slew Rate | 460V/us | |
| Input Offset Current(Ios) | 700nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB | |
| Ib - Input Bias Current | 6.3uA | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 11V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 3.2mA | |
| Gain Bandwidth Product | 135MHz | |
| Input Voltage Noise Density | 10nV/√Hz@100kHz | |
| Dual Supply | -5.5V~-1.35V;1.35V~5.5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~11V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMH6611 (single, with shutdown) and LMH6612 (dual) are 345 MHz rail-to-rail output amplifiers consuming just 3.2 mA of quiescent current per channel and designed to deliver high performance in power conscious single supply systems. The LMH6611 and LMH6612 have precision trimmed input offset voltages with low noise and low distortion performance as required for high accuracy video, test and measurement, and communication applications. The LMH6611 and LMH6612 are members of the PowerWise family and have an exceptional power-to-performance ratio. With a trimmed input offset voltage of 0.022 mv and a high open loop gain of 103 dB the LMH6611 and LMH6612 meet the requirements of DC sensitive high speed applications such as low pass filtering in baseband I and Q radio channels. These specifications combined with a 0.01% settling time of 100 ns, a low noise of 10 nV/√Hz and better than 102 dBc SFDR at 100 kHz make these amplifiers particularly suited to driving 10, 12 and 14-bit high speed ADCs. The 45 MHz 0.1 dB bandwidth (AV = 2) driving 2 VP P into 150Ω allows the amplifiers to be used as output drivers in 1080i and 720p HDTV applications. The input common mode range extends from 200 mV below the negative supply rail up to 1.2V from the positive rail. On a single 5V supply with a ground terminated 150Ω load the output swings to within 49 mv of the ground, while a mid-rail terminated 1 kΩ load will swing to 77 mv of either rail. The amplifiers will operate on a 2.7V to 11V single supply or ±1.35V to ±5.5V split supply. The LMH6611 single is available in 6-Pin SOT and has an independent active low disable pin which reduces the supply current to 120 μA. The LMH6612 is available in 8-Pin SOIC. Both the LMH6611 and LMH6612 are available in -40°C to +125°C extended industrial temperature grade.
Features
- Operating Voltage Range 2.7V to 11V
- Supply Current Per Channel 3.2 mA
- Small Signal Bandwidth 345 MHz
- Open Loop Gain 103 dB
- Input Offset Voltage (Limit at 25°C): ±1.5 mv
- Slew Rate 460 V/μs
- 0.1 dB Bandwidth 45 MHz
- Settling Time to 0.1% 67 ns
- Settling Time to 0.01% 100 ns
- SFDR (f = 100 kHz, AV = 2, VOUT = 2 VP P): 102 dBc
- Low Voltage Noise 10 nV/√Hz
- Output current ±100 mA
- CMVR −0.2V to 3.8V
- Rail-to-Rail Output
- Temperature Range -40°C to ±125°C
Applications
- ADC Driver
- DAC Buffer
- Active Filters
- High Speed Sensor Amplifier
- Current Sense Amplifier
- 1080i and 720p Analog Video Amplifier
- STB, TV Video Amplifier
- Video Switching and Muxing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

