LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA1652AIDRGR product image
  • OPA1652AIDRGR thumbnail 1
  • OPA1652AIDRGR thumbnail 2
  • OPA1652AIDRGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA1652AIDRGRRoHS

Manufacturer
MPN
OPA1652AIDRGR
LCSC Part #
C2059336
Packaging
WSON-8-EP(3x3)
Customer #
Key Attributes
OPA165x SoundPlus Low-Noise and Low-Distortion General-Purpose FET-Input Audio Operational Amplifiers
Datasheetpdf iconTI OPA1652AIDRGR
In-Stock: 42
42 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5731$ 1.57
10+$ 1.5364$ 15.36
30+$ 1.5125$ 45.38
100+$ 1.4886$ 148.86
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingWSON-8-EP(3x3)
Quiescent Current2mA
Total Harmonic Distortion + Noise (THD+N)0.00005%
Signal-to-Noise Ratio-
Number of Inputs2 Pairs Differential Inputs
Voltage - Supply-2.25V~18V;4.5V~36V
Speaker Channels2-Channel
FeaturesESD protection
Efficiency-
Output Power-
Operating Temperature-40℃~+85℃
Class-
Power Supply Rejection Ratio (PSRR)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPA1652 (dual-channel) and OPA1654 (quad-channel) FET-input operational amplifiers achieve a low noise density of 4.5 nV/√Hz at 1 kHz and ultra-low distortion of 0.00005%. The OPA1652 and OPA1654 operational amplifiers provide rail-to-rail outputs with a swing within 800 mV into a 2 kΩ load, which helps increase headroom and maximize dynamic range. Additionally, these devices feature a high output drive capability of ±30 mA. These devices can operate over a very wide supply voltage range from ±2.25 V to ±18 V, or 4.5 V to 36 V, with a supply current of only 2 mA per channel. The OPA1652 and OPA1654 series operational amplifiers are unity-gain stable and offer excellent dynamic performance over a wide load range. They also use a fully independent circuitry to minimize crosstalk and are immune to inter-channel interaction interference even during overdrive or overload conditions. The OPA1652 and OPA1654 are specified over a temperature range of -40°C to +85°C.

Features

AI Translation
  • Low noise:
    • 4.5nV/√Hz (at 1kHz)
    • 3.8nV/√Hz (at 10kHz)
  • Low distortion: 0.00005% at 1kHz
  • Low quiescent current: 2mA per channel
  • Low input bias current: 10pA
  • Slew rate: 10V/μs
  • Wide gain bandwidth: 18MHz (G = 1)
  • Unity-gain stable
  • Rail-to-rail output
  • Wide supply voltage range: ±2.25V to ±18V or 4.5V to 36V
  • Available in dual and quad versions
  • Small packages:
    • Dual: SO-8 and MSOP-8
    • Quad: SO-14 and TSSOP-14

Applications

AI Translation
  • Analog and digital mixer audio effects processors
  • Musical instruments
  • A/V receivers
  • DVD and Blu-ray players
  • Automotive audio systems