DIODES LM2902QS14-13
| Manufacturer | |
| Mfr. Part # | LM2902QS14-13 |
| LCSC Part # | C2059330 |
| Package | SO-14 |
| Customer # | |
| Key Attributes | Automotive Compliant Dual and Quad Operational Amplifiers |
| Description | 2mV 20nA 300V/ms 70dB 700kHz 4 SO-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | DIODES | |
| Package | SO-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
24 
24
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3473 | $ 0.35 |
10+ | $ 0.3397 | $ 3.40 |
30+ | $ 0.335 | $ 10.05 |
100+ | $ 0.3304 | $ 33.04 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$