TI INA185A1IDRLR
| Manufacturer | |
| MPN | INA185A1IDRLR |
| LCSC Part # | C2059314 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | Ultra-compact, bidirectional, precision low-side and high-side voltage output current sense amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-563 | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 2V/us | |
| Bandwidth | 350kHz | |
| Input Offset Current(Ios) | 0.05uA | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Analog output interface;Input filter | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 75uA | |
| Output Current | - | |
| Noise density(eN) | 40nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 200uA | |
| Gain | 20V/V | |
| Differential Voltage | ±26V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA185 current-sense amplifier is designed for cost-sensitive and space-constrained applications. This device is a bidirectional current-sense amplifier (also known as a current shunt monitor) that can sense the voltage drop across a current-sense resistor at common-mode voltages ranging from –0.2V to +26V, independent of the supply voltage. The INA185 integrates a matched resistor gain network with four fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimizes gain error and reduces temperature drift. The INA185 is powered by a single 2.7V to 5.5V supply. It consumes a maximum supply current of 260μA and has a high slew rate and bandwidth, making it an ideal choice for many power supply and motor control solutions. The INA185 is available in a 6-pin SOT-563 package with a footprint of only 2.56mm², including the device pins. All device options have an extended industrial temperature range of –40°C to +125°C.
Features
- SOT-563 package (1.6mm×1.6mm), 39% smaller than SC70, 0.55mm package height
- Common-mode range (VCM): −0.2V to +26V
- High bandwidth: 350kHz (A1 device)
- Offset voltage: ±55μV (max), VCM = 0V; ±100μV (max), VCM = 12V (A4 device)
- Output slew rate: 2V/μs
- Bidirectional current sensing
- Accuracy: max gain error ±0.2% (A1, A2, A3); max temperature drift 0.5μV/°C
- Gain options: 20V/V (A1), 50V/V (A2), 100V/V (A3), 200V/V (A4)
- Quiescent current: 260μA (max)
Applications
- Motor control
- Battery monitoring
- Power management
- Lighting control
- Overcurrent detection
- Photovoltaic inverter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0164 | $ 1.02 |
| 10+ | $ 0.8251 | $ 8.25 |
| 30+ | $ 0.7279 | $ 21.84 |
| 100+ | $ 0.6338 | $ 63.38 |
| 500+ | $ 0.5771 | $ 288.55 |
| 1,000+ | $ 0.5463 | $ 546.30 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-563 | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 2V/us | |
| Bandwidth | 350kHz | |
| Input Offset Current(Ios) | 0.05uA | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Analog output interface;Input filter | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 75uA | |
| Output Current | - | |
| Noise density(eN) | 40nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 200uA | |
| Gain | 20V/V | |
| Differential Voltage | ±26V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA185 current-sense amplifier is designed for cost-sensitive and space-constrained applications. This device is a bidirectional current-sense amplifier (also known as a current shunt monitor) that can sense the voltage drop across a current-sense resistor at common-mode voltages ranging from –0.2V to +26V, independent of the supply voltage. The INA185 integrates a matched resistor gain network with four fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimizes gain error and reduces temperature drift. The INA185 is powered by a single 2.7V to 5.5V supply. It consumes a maximum supply current of 260μA and has a high slew rate and bandwidth, making it an ideal choice for many power supply and motor control solutions. The INA185 is available in a 6-pin SOT-563 package with a footprint of only 2.56mm², including the device pins. All device options have an extended industrial temperature range of –40°C to +125°C.
Features
- SOT-563 package (1.6mm×1.6mm), 39% smaller than SC70, 0.55mm package height
- Common-mode range (VCM): −0.2V to +26V
- High bandwidth: 350kHz (A1 device)
- Offset voltage: ±55μV (max), VCM = 0V; ±100μV (max), VCM = 12V (A4 device)
- Output slew rate: 2V/μs
- Bidirectional current sensing
- Accuracy: max gain error ±0.2% (A1, A2, A3); max temperature drift 0.5μV/°C
- Gain options: 20V/V (A1), 50V/V (A2), 100V/V (A3), 200V/V (A4)
- Quiescent current: 260μA (max)
Applications
- Motor control
- Battery monitoring
- Power management
- Lighting control
- Overcurrent detection
- Photovoltaic inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



