ST TSX562AIYST
| Manufacturer | |
| MPN | TSX562AIYST |
| LCSC Part # | C2059287 |
| Packaging | MiniSO-8 |
| Customer # | |
| Key Attributes | Micro-power (235uA) 16V CMOS dual operational amplifier, GBP 900kHz, low offset voltage version |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | MiniSO-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 600uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 100pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 66dB | |
| Output Current | 5.3mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 235uA | |
| Gain Bandwidth Product | 900kHz | |
| Input Voltage Noise Density | 55nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input | |
| Single Supply | 3V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TSX56x, TSX56xA series of operational amplifiers benefit from 16 V CMOS technology to offer state-of-the-art accuracy and performance in the smallest industrial packages. The TSX56x, TSX56xA have pinouts compatible with industrial standards and offer an outstanding speed/power consumption ratio, 900 kHz gain bandwidth product while consuming only 250 μA at 16 V. Such features make the TSX56x, TSX56xA ideal for sensor interfaces and industrial signal conditioning. The wide temperature range and high ESD tolerance ease use in harsh automotive applications.
Features
- Low power consumption: 235 μA typ. at 5 V
- Supply voltage: 3 V to 16 V
- Gain bandwidth product: 900 kHz typ.
- Low offset voltage
- “A” version: 600 μV max.
- Standard version: 1 mV max.
- Low input bias current: 1 pA typ.
- High tolerance to ESD: 4 kV
- Wide temperature range: -40 to 125 °C
- Automotive qualification
- Tiny packages available: SOT23-5, DFN8 2 mm×2 mm, MiniSO8, QFN16 3 mm×3 mm, and TSSOP14
Applications
- Industrial and automotive signal conditioning
- Active filtering
- Medical instrumentation
- High impedance sensors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8304 | $ 1.83 |
| 10+ | $ 1.7833 | $ 17.83 |
| 30+ | $ 1.7525 | $ 52.58 |
| 100+ | $ 1.72 | $ 172.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | MiniSO-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 600uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 100pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 66dB | |
| Output Current | 5.3mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 235uA | |
| Gain Bandwidth Product | 900kHz | |
| Input Voltage Noise Density | 55nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input | |
| Single Supply | 3V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TSX56x, TSX56xA series of operational amplifiers benefit from 16 V CMOS technology to offer state-of-the-art accuracy and performance in the smallest industrial packages. The TSX56x, TSX56xA have pinouts compatible with industrial standards and offer an outstanding speed/power consumption ratio, 900 kHz gain bandwidth product while consuming only 250 μA at 16 V. Such features make the TSX56x, TSX56xA ideal for sensor interfaces and industrial signal conditioning. The wide temperature range and high ESD tolerance ease use in harsh automotive applications.
Features
- Low power consumption: 235 μA typ. at 5 V
- Supply voltage: 3 V to 16 V
- Gain bandwidth product: 900 kHz typ.
- Low offset voltage
- “A” version: 600 μV max.
- Standard version: 1 mV max.
- Low input bias current: 1 pA typ.
- High tolerance to ESD: 4 kV
- Wide temperature range: -40 to 125 °C
- Automotive qualification
- Tiny packages available: SOT23-5, DFN8 2 mm×2 mm, MiniSO8, QFN16 3 mm×3 mm, and TSSOP14
Applications
- Industrial and automotive signal conditioning
- Active filtering
- Medical instrumentation
- High impedance sensors
C2059287 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

