TI OPA2388IDGKR
| Manufacturer | |
| MPN | OPA2388IDGKR |
| LCSC Part # | C2059281 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | OPAx388 Precision, Zero-Drift, Zero-Crossover, True Rail-to-Rail Input/Output Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 250nV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 700pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 30pA | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Quiescent Current | 1.9mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx388 (OPA388, OPA2388, and OPA4388) series of precision operational amplifiers are ultra-low noise, fast-settling, zero-drift, and zero-crossing devices that can operate with rail-to-rail inputs and outputs. These features, combined with excellent AC performance, an offset voltage of only 0.25µV, and a temperature drift of 0.005µV/°C, make the OPAx388 an ideal choice for driving high-precision analog-to-digital converters (ADCs) or buffering the outputs of high-resolution digital-to-analog converters (DACs). This design offers excellent performance when driving analog-to-digital converters (ADCs) without degrading linearity. The OPA388 (single-channel version) is available in three packages: VSSOP - 8, SOT23 - 5, and SOIC - 8. The OPA2388 (dual-channel version) is available in two packages: VSSOP - 8 and SO - 8. The OPA4388 (quad-channel version) is available in two packages: TSSOP - 14 and SO - 14. All versions are rated for an operating temperature range of -40°C to +125°C. The OPA388 supports high-precision, low-error measurements.
Features
- Ultra-low offset voltage: ±0.25µV
- Zero drift: ±0.005µV/°C
- Zero crossover: 140dB CMRR true RRIO
- Low noise: 7.0nV/√Hz (at 1kHz)
- No 1/f noise: 140nVPP (0.1Hz to 10Hz)
- Fast settling: 2µs (1V, 0.01%)
- Gain bandwidth: 10MHz
- Single supply: 2.5V to 5.5V
- Dual supply: ±1.25V to ±2.75V
- True rail-to-rail input and output
- EMI/RFI filtered inputs
- Industry-standard packages:
- Single-channel versions available in SOIC-8, SOT-23-5, and VSSOP-8
- Dual-channel versions available in SOIC-8 and VSSOP-8
- Quad-channel versions available in SOIC-14 and TSSOP-14
Applications
- Commercial networking and server PSU
- Laptop power adapter design
- Weighing scales
- Laboratory and field instrumentation
- Battery testing
- Electronic thermometers
- Temperature transmitters
- OPA388 in high CMRR instrumentation amplifier applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0824 | $ 2.08 |
| 10+ | $ 1.7535 | $ 17.54 |
| 30+ | $ 1.5484 | $ 46.45 |
| 100+ | $ 1.3367 | $ 133.67 |
| 500+ | $ 1.2423 | $ 621.15 |
| 1,000+ | $ 1.2016 | $ 1201.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 250nV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 700pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 30pA | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Quiescent Current | 1.9mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx388 (OPA388, OPA2388, and OPA4388) series of precision operational amplifiers are ultra-low noise, fast-settling, zero-drift, and zero-crossing devices that can operate with rail-to-rail inputs and outputs. These features, combined with excellent AC performance, an offset voltage of only 0.25µV, and a temperature drift of 0.005µV/°C, make the OPAx388 an ideal choice for driving high-precision analog-to-digital converters (ADCs) or buffering the outputs of high-resolution digital-to-analog converters (DACs). This design offers excellent performance when driving analog-to-digital converters (ADCs) without degrading linearity. The OPA388 (single-channel version) is available in three packages: VSSOP - 8, SOT23 - 5, and SOIC - 8. The OPA2388 (dual-channel version) is available in two packages: VSSOP - 8 and SO - 8. The OPA4388 (quad-channel version) is available in two packages: TSSOP - 14 and SO - 14. All versions are rated for an operating temperature range of -40°C to +125°C. The OPA388 supports high-precision, low-error measurements.
Features
- Ultra-low offset voltage: ±0.25µV
- Zero drift: ±0.005µV/°C
- Zero crossover: 140dB CMRR true RRIO
- Low noise: 7.0nV/√Hz (at 1kHz)
- No 1/f noise: 140nVPP (0.1Hz to 10Hz)
- Fast settling: 2µs (1V, 0.01%)
- Gain bandwidth: 10MHz
- Single supply: 2.5V to 5.5V
- Dual supply: ±1.25V to ±2.75V
- True rail-to-rail input and output
- EMI/RFI filtered inputs
- Industry-standard packages:
- Single-channel versions available in SOIC-8, SOT-23-5, and VSSOP-8
- Dual-channel versions available in SOIC-8 and VSSOP-8
- Quad-channel versions available in SOIC-14 and TSSOP-14
Applications
- Commercial networking and server PSU
- Laptop power adapter design
- Weighing scales
- Laboratory and field instrumentation
- Battery testing
- Electronic thermometers
- Temperature transmitters
- OPA388 in high CMRR instrumentation amplifier applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



