TI OPA2170AQDGKRQ1
| Manufacturer | |
| MPN | OPA2170AQDGKRQ1 |
| LCSC Part # | C2059129 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 36V single-supply, low-power, automotive-grade operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 15pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 8pA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 110uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | 19nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA170-Q1, OPA2170-Q1, and OPA4170-Q1 devices (OPAx170-Q1) are a family of 36V, single-supply, low-noise op amps. This device family is available in miniature packages and operates from supplies ranging from 2.7V (±1.35V) to 36V (±18V). These devices provide excellent offset, drift, and bandwidth while maintaining low quiescent current. Unlike most op amps that are specified at only a single supply voltage, the OPAx170-Q1 family is rated for operation across the full 2.7V to 36V range. Input signals beyond the supply rails do not cause phase reversal. The OPAx170-Q1 family remains stable with capacitive loads up to 300pF. The inputs operate properly from 100mV below the negative supply rail to within 2V of the positive supply rail. Note that these devices can operate with true rail-to-rail input 100mV above the positive supply rail, but performance is degraded when operating within 2V of the positive supply rail. The OPAx170-Q1 op amps are rated for operation over the temperature range of -40°C to +125°C.
Features
- Qualified for automotive applications with the following results per AEC-Q100:
- Device temperature grade 1: ambient operating temperature range –40°C to +125°C
- Device HBM ESD classification level 3A
- Charged Device Model (CDM) ESD classification level C5
- Supply voltage range: 2.7V to 36V, ±1.35V to ±18V
- Low noise: 19 nV/√Hz
- Filtered RFI inputs
- Input range includes negative supply
- Input range operates to positive supply rail
- Rail-to-rail output
- Gain bandwidth: 1.2MHz
- Low quiescent current: 110μA per amplifier
- High common-mode rejection: 120dB
- Low bias current: 15pA (maximum)
- Number of channels:
- OPA170-Q1 – 1
- OPA2170-Q1 – 2
- OPA4170-Q1 – 4
- Industry-standard packages
Applications
- Automotive
- Hybrid Electric Vehicle (HEV) and Electric Vehicle (EV) powertrains
- Advanced Driver Assistance Systems (ADAS)
- Automatic temperature control
- Temperature measurement
- Strain gauge amplifier
- Precision integrator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.963 | $ 3.96 |
| 10+ | $ 3.8617 | $ 38.62 |
| 30+ | $ 3.7936 | $ 113.81 |
| 100+ | $ 3.7271 | $ 372.71 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 15pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 8pA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 110uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | 19nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA170-Q1, OPA2170-Q1, and OPA4170-Q1 devices (OPAx170-Q1) are a family of 36V, single-supply, low-noise op amps. This device family is available in miniature packages and operates from supplies ranging from 2.7V (±1.35V) to 36V (±18V). These devices provide excellent offset, drift, and bandwidth while maintaining low quiescent current. Unlike most op amps that are specified at only a single supply voltage, the OPAx170-Q1 family is rated for operation across the full 2.7V to 36V range. Input signals beyond the supply rails do not cause phase reversal. The OPAx170-Q1 family remains stable with capacitive loads up to 300pF. The inputs operate properly from 100mV below the negative supply rail to within 2V of the positive supply rail. Note that these devices can operate with true rail-to-rail input 100mV above the positive supply rail, but performance is degraded when operating within 2V of the positive supply rail. The OPAx170-Q1 op amps are rated for operation over the temperature range of -40°C to +125°C.
Features
- Qualified for automotive applications with the following results per AEC-Q100:
- Device temperature grade 1: ambient operating temperature range –40°C to +125°C
- Device HBM ESD classification level 3A
- Charged Device Model (CDM) ESD classification level C5
- Supply voltage range: 2.7V to 36V, ±1.35V to ±18V
- Low noise: 19 nV/√Hz
- Filtered RFI inputs
- Input range includes negative supply
- Input range operates to positive supply rail
- Rail-to-rail output
- Gain bandwidth: 1.2MHz
- Low quiescent current: 110μA per amplifier
- High common-mode rejection: 120dB
- Low bias current: 15pA (maximum)
- Number of channels:
- OPA170-Q1 – 1
- OPA2170-Q1 – 2
- OPA4170-Q1 – 4
- Industry-standard packages
Applications
- Automotive
- Hybrid Electric Vehicle (HEV) and Electric Vehicle (EV) powertrains
- Advanced Driver Assistance Systems (ADAS)
- Automatic temperature control
- Temperature measurement
- Strain gauge amplifier
- Precision integrator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



