ST TSV6292AIDT
| Manufacturer | |
| Mfr. Part # | TSV6292AIDT |
| LCSC Part # | C2059083 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | Low-power (29uA) low-offset rail-to-rail input/output 5V CMOS dual op-amp, GBP = 1.3MHz |
| Description | 1pA 2 500V/ms 1.3MHz Rail-to-Rail Input, Rail-to-Rail Output SO-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0172 | $ 1.02 |
200+ | $ 0.3937 | $ 78.74 |
500+ | $ 0.3798 | $ 189.90 |
1,000+ | $ 0.3736 | $ 373.60 |
Standard Packaging 2500/Full
Reel | ||