TI OPA2172IDGK
| Manufacturer | |
| MPN | OPA2172IDGK |
| LCSC Part # | C205907 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 36V single-supply 10MHz rail-to-rail output operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 8pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 8pA | |
| Output Current | 75mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 1.6mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 7nV/√Hz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
OPA172, OPA2172, and OPA4172 (OPAx172) are a family of 36V, single-supply, low-noise op amps capable of operating from supply voltages ranging from +4.5V (±2.25V) to +36V (±18V). As the latest addition to the high-voltage CMOS op amp portfolio alongside the OPAx171 and OPAx170, this family offers users a broad selection of bandwidth, noise, and power options to meet the demands of a wide range of applications. The OPAx172 features compact packaging with low offset, drift, and quiescent current. These devices also provide wide bandwidth, fast slew rate, and high output current drive capability. Single, dual, and quad versions share identical specifications, maximizing design flexibility. Unlike most op amps rated at only a single supply voltage, the OPAx172 family is rated for operation across a supply voltage range of +4.5V to +36V. Input signals that exceed the supply rails do not cause phase reversal. The inputs operate normally up to 100mV below the negative supply rail and within 2V of the positive supply rail. Note that these devices support rail-to-rail input operation up to 100mV above the positive supply rail; however, performance is degraded when operating within 2V of the positive supply rail. The OPAx172 family of op amps is rated for operation over a temperature range of -40°C to +125°C.
Features
- Wide supply range: +4.5V to +36V, ±2.25V to ±18V
- Low offset voltage: ±0.2mV
- Low offset drift: ±0.3μV/°C
- Gain bandwidth: 10MHz
- Low input bias current: ±8pA
- Low quiescent current: 1.6mA per amplifier
- Low noise: 7nV/√Hz
- EMI and RFI filtered inputs; input range includes negative supply
- Input range operates to positive supply
- Rail-to-rail output
- High common-mode rejection: 120dB
- Industry-standard packages: SOIC-8, VSSOP-8, SOIC-14, TSSOP-14
- Miniature packages: SC70 and SOT-23 for single-supply versions; WSON-8 for dual-supply versions
Applications
- Tracking amplifiers in power modules
- Commercial power inverter amplifiers
- Bridge amplifiers
- Temperature measurement
- Strain gauge amplifiers
- Precision integrators
- Test equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2196 | $ 3.22 |
| 10+ | $ 2.7376 | $ 27.38 |
| 30+ | $ 2.4493 | $ 73.48 |
| 100+ | $ 2.1594 | $ 215.94 |
| 500+ | $ 2.0243 | $ 1012.15 |
| 1,000+ | $ 1.964 | $ 1964.00 |
Standard Packaging80/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 8pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 8pA | |
| Output Current | 75mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 1.6mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 7nV/√Hz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
OPA172, OPA2172, and OPA4172 (OPAx172) are a family of 36V, single-supply, low-noise op amps capable of operating from supply voltages ranging from +4.5V (±2.25V) to +36V (±18V). As the latest addition to the high-voltage CMOS op amp portfolio alongside the OPAx171 and OPAx170, this family offers users a broad selection of bandwidth, noise, and power options to meet the demands of a wide range of applications. The OPAx172 features compact packaging with low offset, drift, and quiescent current. These devices also provide wide bandwidth, fast slew rate, and high output current drive capability. Single, dual, and quad versions share identical specifications, maximizing design flexibility. Unlike most op amps rated at only a single supply voltage, the OPAx172 family is rated for operation across a supply voltage range of +4.5V to +36V. Input signals that exceed the supply rails do not cause phase reversal. The inputs operate normally up to 100mV below the negative supply rail and within 2V of the positive supply rail. Note that these devices support rail-to-rail input operation up to 100mV above the positive supply rail; however, performance is degraded when operating within 2V of the positive supply rail. The OPAx172 family of op amps is rated for operation over a temperature range of -40°C to +125°C.
Features
- Wide supply range: +4.5V to +36V, ±2.25V to ±18V
- Low offset voltage: ±0.2mV
- Low offset drift: ±0.3μV/°C
- Gain bandwidth: 10MHz
- Low input bias current: ±8pA
- Low quiescent current: 1.6mA per amplifier
- Low noise: 7nV/√Hz
- EMI and RFI filtered inputs; input range includes negative supply
- Input range operates to positive supply
- Rail-to-rail output
- High common-mode rejection: 120dB
- Industry-standard packages: SOIC-8, VSSOP-8, SOIC-14, TSSOP-14
- Miniature packages: SC70 and SOT-23 for single-supply versions; WSON-8 for dual-supply versions
Applications
- Tracking amplifiers in power modules
- Commercial power inverter amplifiers
- Bridge amplifiers
- Temperature measurement
- Strain gauge amplifiers
- Precision integrators
- Test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



