SEMITEC E-202
| Manufacturer | |
| MPN | E-202 |
| LCSC Part # | C20590687 |
| Packaging | - |
| Customer # | |
| Key Attributes | Current Regulation - Diodes, Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | SEMITEC | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Current regulating diodes (CRD hereunder) are diodes that maintain a constant current fow despite voltage fuctuations. CRDs supply constant current over a wide range of voltage from less than 1V to 100V. Constant current is supplied regardless of fuctuations in voltage applied, load resistance changes and ripple voltage. Creating a constant current circuit generally involves multiple components, but with SEMITEC CRDs only one part is required to accomplish the same function.
Applications
AI Translation
- Constant current source for LED brightness stabilization
- LED street lights, LED fuorescent lamps, LED light bulbs, LED downlights
- Constant voltage circuit for supplying constant current to Zener diodes
- Constant current source for proximity sensors and other sensors
- Battery charge / discharge circuits
- Electrolytic capacitor aging equipment
- Constant current test equipment for various semiconductor devices
- Telecommunications line interface
- Earth leakage circuit breakers
- Current source for piezoelectric actuators
- Stabilized power supply circuits
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7898 | $ 0.79 |
| 200+ | $ 0.316 | $ 63.20 |
| 500+ | $ 0.3053 | $ 152.65 |
| 1,000+ | $ 0.2993 | $ 299.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

