TI RC4558IPWR
| Manufacturer | |
| MPN | RC4558IPWR |
| LCSC Part # | C2059064 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Dual General-Purpose Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 1.7V/us | |
| Input Offset Current(Ios) | 200nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 150nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 3mA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RC4558 device is a dual general-purpose operational amplifier, with each half electrically similar to the μA741, except that offset null capability is not provided. The high common-mode input voltage range and the absence of latch-up make this amplifier ideal for voltage-follower applications. The device is shortcircuit protected, and the internal frequency compensation ensures stability without external components.
Features
- Continuous Short-Circuit Protection
- Wide Common-Mode and Differential Voltage Ranges
- No Frequency Compensation Required
- Low Power Consumption
- No Latch-Up
- Unity-Gain Bandwidth: 3 MHz Typ
- Gain and Phase Match Between Amplifiers
- Low Noise: 8 nV/√Hz Typ at 1 kHz
Applications
- DVD Recorders and Players
- Pro Audio Mixers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0976 | $ 0.49 |
| 50+ | $ 0.0952 | $ 4.76 |
| 150+ | $ 0.0935 | $ 14.03 |
| 500+ | $ 0.0919 | $ 45.95 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 1.7V/us | |
| Input Offset Current(Ios) | 200nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 150nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 3mA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RC4558 device is a dual general-purpose operational amplifier, with each half electrically similar to the μA741, except that offset null capability is not provided. The high common-mode input voltage range and the absence of latch-up make this amplifier ideal for voltage-follower applications. The device is shortcircuit protected, and the internal frequency compensation ensures stability without external components.
Features
- Continuous Short-Circuit Protection
- Wide Common-Mode and Differential Voltage Ranges
- No Frequency Compensation Required
- Low Power Consumption
- No Latch-Up
- Unity-Gain Bandwidth: 3 MHz Typ
- Gain and Phase Match Between Amplifiers
- Low Noise: 8 nV/√Hz Typ at 1 kHz
Applications
- DVD Recorders and Players
- Pro Audio Mixers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



