TI OPA2196IDGKT
| Manufacturer | |
| MPN | OPA2196IDGKT |
| LCSC Part # | C2059034 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 36V low-power, low-offset voltage, rail-to-rail operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 7.5V/us | |
| Input Offset Current(Ios) | 20pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 65mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 140uA | |
| Gain Bandwidth Product | 2.5MHz | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx196 series is a new generation of 36V rail-to-rail e-trim™ operational amplifiers. These devices offer very low offset voltage (typ. ±25μV), drift (typ. ±0.5μV/°C), and low bias current (typ. ±5pA) across the entire output range, along with very low quiescent current (typ. 140μA per channel). The OPAx196 features many unique characteristics, such as a differential input voltage range that can reach the supply rails, high output current (±65mA), and the ability to drive high capacitive loads up to 1nF. It is a robust and high-performance operational amplifier suitable for various high-voltage industrial applications. The OPAx196 series operational amplifiers come in standard packages and operate over a rated temperature range of -40°C to +125°C.
Features
- Low offset voltage: ±100μV (max)
- Low offset voltage drift: ±0.5μV/°C (typical)
- Low bias current: ±5pA (typical)
- High common-mode rejection: 140dB
- Low noise: 15nV/√Hz at 1kHz
- Rail-to-rail input and output
- Differential input voltage range up to supply rails
- High bandwidth: 2.5MHz GBW
- Low quiescent current: 140μA per amplifier (typical)
- Wide supply range: ±2.25V to ±18V, 4.5V to 36V
- EMI/RFI filtered inputs
- High capacitive load drive capability: 1nF
- Industry-standard packages: SOIC-8, SOT-5, and VSSOP-8 single, SOIC-8 and VSSOP-8 dual, SOIC-14, TSSOP-14, and QFN-16 quad
Applications
- Multiplexed data acquisition systems
- Test and measurement equipment
- High-resolution ADC driver amplifiers
- SAR ADC reference buffers
- Analog input and output modules
- High-side and low-side current sensing
- High-precision comparators
- Medical instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0691 | $ 2.07 |
| 10+ | $ 2.0269 | $ 20.27 |
| 30+ | $ 1.9994 | $ 59.98 |
| 100+ | $ 1.9702 | $ 197.02 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 7.5V/us | |
| Input Offset Current(Ios) | 20pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 65mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 140uA | |
| Gain Bandwidth Product | 2.5MHz | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx196 series is a new generation of 36V rail-to-rail e-trim™ operational amplifiers. These devices offer very low offset voltage (typ. ±25μV), drift (typ. ±0.5μV/°C), and low bias current (typ. ±5pA) across the entire output range, along with very low quiescent current (typ. 140μA per channel). The OPAx196 features many unique characteristics, such as a differential input voltage range that can reach the supply rails, high output current (±65mA), and the ability to drive high capacitive loads up to 1nF. It is a robust and high-performance operational amplifier suitable for various high-voltage industrial applications. The OPAx196 series operational amplifiers come in standard packages and operate over a rated temperature range of -40°C to +125°C.
Features
- Low offset voltage: ±100μV (max)
- Low offset voltage drift: ±0.5μV/°C (typical)
- Low bias current: ±5pA (typical)
- High common-mode rejection: 140dB
- Low noise: 15nV/√Hz at 1kHz
- Rail-to-rail input and output
- Differential input voltage range up to supply rails
- High bandwidth: 2.5MHz GBW
- Low quiescent current: 140μA per amplifier (typical)
- Wide supply range: ±2.25V to ±18V, 4.5V to 36V
- EMI/RFI filtered inputs
- High capacitive load drive capability: 1nF
- Industry-standard packages: SOIC-8, SOT-5, and VSSOP-8 single, SOIC-8 and VSSOP-8 dual, SOIC-14, TSSOP-14, and QFN-16 quad
Applications
- Multiplexed data acquisition systems
- Test and measurement equipment
- High-resolution ADC driver amplifiers
- SAR ADC reference buffers
- Analog input and output modules
- High-side and low-side current sensing
- High-precision comparators
- Medical instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



