TI LP324PWR
| Manufacturer | |
| MPN | LP324PWR |
| LCSC Part # | C2059023 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | ULTRA-LOW-POWER QUADRUPLE OPERATIONAL AMPLIFIERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 50V/us | |
| Input Offset Current(Ios) | 200pA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 2nA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 100kHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP324 and LP2902 are quadruple low-power operational amplifiers especially suited for battery-operated applications. Good input specifications and wide supply-voltage range still are achieved, despite the ultra-low supply current. Single-supply operation is achieved with an input common-mode range that includes GND.
The LP324 and LP2902 are ideal in applications where wide supply voltage and low power are more important than speed and bandwidth. These applications include portable instrumentation, LCD displays, consumer electronics (MP3 players, toys, etc.), and power supplies.
Features
- Low Supply Current ... 85 μA Typ
- Low Offset Voltage ... 2 mV Typ
- Low Input Bias Current ... 2 nA Typ
- Input Common Mode to GND
- Wide Supply Voltage ... 3 V < VCC < 32 V
- Pin Compatible With LM324
Applications
- LCD Displays
- Portable Instrumentation
- Sensor/Metering Equipment
- Consumer Electronics (MP3 Players, Toys, Etc.)
- Power Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.513 | $ 0.51 |
| 10+ | $ 0.4092 | $ 4.09 |
| 30+ | $ 0.3565 | $ 10.70 |
| 100+ | $ 0.3053 | $ 30.53 |
| 500+ | $ 0.2743 | $ 137.15 |
| 1,000+ | $ 0.2589 | $ 258.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 50V/us | |
| Input Offset Current(Ios) | 200pA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 2nA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 100kHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP324 and LP2902 are quadruple low-power operational amplifiers especially suited for battery-operated applications. Good input specifications and wide supply-voltage range still are achieved, despite the ultra-low supply current. Single-supply operation is achieved with an input common-mode range that includes GND.
The LP324 and LP2902 are ideal in applications where wide supply voltage and low power are more important than speed and bandwidth. These applications include portable instrumentation, LCD displays, consumer electronics (MP3 players, toys, etc.), and power supplies.
Features
- Low Supply Current ... 85 μA Typ
- Low Offset Voltage ... 2 mV Typ
- Low Input Bias Current ... 2 nA Typ
- Input Common Mode to GND
- Wide Supply Voltage ... 3 V < VCC < 32 V
- Pin Compatible With LM324
Applications
- LCD Displays
- Portable Instrumentation
- Sensor/Metering Equipment
- Consumer Electronics (MP3 Players, Toys, Etc.)
- Power Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

