LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA375IDCKR product image
  • OPA375IDCKR thumbnail 1
  • OPA375IDCKR thumbnail 2
  • OPA375IDCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA375IDCKRRoHS

Manufacturer
MPN
OPA375IDCKR
LCSC Part #
C2059008
Packaging
SC-70-5
Customer #
Key Attributes
Operational amplifier with low broadband noise, low offset voltage, and high bandwidth
Datasheetpdf iconTI OPA375IDCKR
In-Stock: 2,789
2,789 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9963$ 1.00
10+$ 0.7968$ 7.97
30+$ 0.6978$ 20.93
100+$ 0.5988$ 59.88
500+$ 0.5388$ 269.40
1,000+$ 0.5079$ 507.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage500uV
Slew Rate4.6V/us
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function;EMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current3pA
Output Current68mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current890uA
Gain Bandwidth Product10MHz
Input Voltage Noise Density3.5nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.25V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPAx375 family includes single-channel (OPA375), dual-channel (OPA2375), and quad-channel (OPA4375) general-purpose CMOS op amps, offering ultra-low noise of 3.5nV/√Hz, low offset voltage of 500µV (maximum), and high bandwidth of 10MHz. The low noise and high bandwidth characteristics make the OPAx375 family suitable for a wide range of high-precision applications requiring a good balance between cost and performance. In addition, the input bias current of the OPAx375 supports applications with high source impedance. The OPAx375 family is designed for robustness and ease of use, featuring unity-gain stability, integrated RFI/EMI rejection filter, no phase inversion under overdrive conditions, and high ESD protection (2kV HBM). The resistive open-loop output impedance also makes it easy to maintain stability under higher capacitive loads. The op amps are optimized for low-voltage operation: the OPA375 operates down to 2.25V (±1.125V), while the OPA2375 and OPA4375 operate down to 1.7V (±0.85V). All devices support a maximum supply voltage of 5.5V (±2.75V) and are rated for a temperature range of –40°C to 125°C. The single-channel OPA375 is available in a compact SC70-5 package. The dual-channel OPA2375 offers multiple package options, including a 1.5mm × 2.0mm X2QFN miniature package.

Features

AI Translation
  • Low wideband noise: 3.5nV/√Hz
  • Low offset voltage: 500µV (maximum)
  • Low THD+N: 0.00015%
  • Gain bandwidth: 10MHz
  • Rail-to-rail output
  • Unity-gain stable
  • Low IQ:
    • OPA375: 890µA/channel
    • OPA2375/OPA4375: 990µA/channel
  • Wide supply voltage range:
    • OPA375: 2.25V to 5.5V
    • OPA2375/OPA4375: 1.7V to 5.5V
  • Low offset voltage drift: ±0.16µV/°C

Applications

AI Translation
  • Photodiode amplifier
  • Precision sensor front-end
  • ADC input driver amplifier
  • Test and measurement equipment
  • Sensor field transmitter
  • Wearable consumer applications
  • Audio equipment
  • Medical instrumentation
  • Active filter