ST TSV524AIYPT
| Manufacturer | |
| Mfr. Part # | TSV524AIYPT |
| LCSC Part # | C2058993 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | High-quality rate (1.15 MHz for 45 uA) CMOS operational amplifier |
| Description | 800uV 1pA 890V/ms 76dB 2.7V~5.5V 1.15MHz 4 Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ST | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
38 
38
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1957 | $ 3.20 |
10+ | $ 2.75 | $ 27.50 |
30+ | $ 2.4854 | $ 74.56 |
100+ | $ 2.2192 | $ 221.92 |
500+ | $ 2.0948 | $ 1047.40 |
1,000+ | $ 2.0397 | $ 2039.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$